Showing
1 - 25
of 260
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
WR-30S-VFH05-N1
WR-30S-VFH05-N1
CONN RCPT 30POS SMD GOLD
JAE Electronics
168
In Stock
1 : 3,25000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4.5mm, 5.5mm, 6.5mm0.148" (3.75mm)
WR-30P-HF-HD-A1E
WR-30P-HF-HD-A1E
CONN PLUG 30POS R/A SMD GOLD
JAE Electronics
657
In Stock
1 : 4,86000 €
Tray
Tray
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface Mount, Right AngleSolder RetentionGold4.00µin (0.100µm)-0.185" (4.70mm)
WR-60S-VFH05-N1
WR-60S-VFH05-N1
CONN RCPT 60POS SMD GOLD
JAE Electronics
255
In Stock
1 : 6,02000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts600.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4.5mm, 5.5mm, 6.5mm0.148" (3.75mm)
WR-80S-VFH05-N1
WR-80S-VFH05-N1
CONN RCPT 80POS SMD GOLD
JAE Electronics
491
In Stock
1 : 7,28000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts800.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4.5mm, 5.5mm, 6.5mm0.148" (3.75mm)
WR-120S-VF-N1
WR-120S-VF-N1
CONN RCPT 120POS SMD GOLD
JAE Electronics
209
In Stock
1 : 7,78000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1200.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
WR-60P-HF-HD-A1E
WR-60P-HF-HD-A1E
CONN PLUG 60POS R/A SMD GOLD
JAE Electronics
154
In Stock
1 : 8,28000 €
Tray
Tray
ActivePlug, Outer Shroud Contacts600.020" (0.50mm)2Surface Mount, Right AngleSolder RetentionGold4.00µin (0.100µm)-0.185" (4.70mm)
WR-80P-HF-HD-A1E
WR-80P-HF-HD-A1E
CONN PLUG 80POS R/A SMD GOLD
JAE Electronics
504
In Stock
1 : 10,44000 €
Tray
Tray
ActivePlug, Outer Shroud Contacts800.020" (0.50mm)2Surface Mount, Right AngleSolder RetentionGold4.00µin (0.100µm)-0.185" (4.70mm)
WR-160PB-VF50-N1
WR-160PB-VF50-N1
CONN PLUG 160POS SMD GOLD
JAE Electronics
409
In Stock
1 : 12,62000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts1600.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)5mm, 5.5mm, 8mm0.157" (4.00mm)
WR-160P-VF60-N1-R1200
WR-160P-VF60-N1-R1200
CONN PLUG 160POS SMD GOLD
JAE Electronics
275
In Stock
1 : 25,37000 €
Cut Tape (CT)
1.200 : 9,50909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts1600.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)6mm, 6.5mm, 9mm0.118" (3.00mm)
WR-120SB-VF-N1
WR-120SB-VF-N1
CONN RCPT 120POS SMD GOLD
JAE Electronics
202
In Stock
1 : 10,18000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1200.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
WR-40SB-VFH30-N1
WR-40SB-VFH30-N1
CONN RCPT 40POS SMD GOLD
JAE Electronics
300
In Stock
1 : 5,07000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts400.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)7mm, 8mm, 9mm0.246" (6.25mm)
WR-100P-VF60-N1
WR-100P-VF60-N1
CONN PLUG 100POS SMD GOLD
JAE Electronics
84
In Stock
1 : 9,19000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts1000.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)6mm, 6.5mm, 9mm0.197" (5.00mm)
WR-120P-VF50-N1
WR-120P-VF50-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
98
In Stock
1 : 10,18000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts1200.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)5mm, 5.5mm, 8mm0.157" (4.00mm)
WR-120S-VFH30-N1
WR-120S-VFH30-N1
CONN RCPT 120POS SMD GOLD
JAE Electronics
0
In Stock
1 : 11,67000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1200.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)7mm, 8mm, 9mm0.246" (6.25mm)
WR-120P-VF-N1
WR-120P-VF-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
60
In Stock
1 : 12,93000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts1200.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4mm, 4.5mm, 7mm0.118" (3.00mm)
WR-100S-VF-N1
WR-100S-VF-N1
CONN RCPT 100POS SMD GOLD
JAE Electronics
0
In Stock
1 : 12,68000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1000.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
WR-120PB-VF-N1
WR-120PB-VF-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
19
In Stock
1 : 15,61000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts1200.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)4mm, 4.5mm, 7mm0.118" (3.00mm)
WR-120P-HF-HD-A1E
WR-120P-HF-HD-A1E
CONN PLUG 120POS R/A SMD GOLD
JAE Electronics
10
In Stock
1 : 20,86000 €
Tray
Tray
ActivePlug, Outer Shroud Contacts1200.020" (0.50mm)2Surface Mount, Right AngleSolder RetentionGold4.00µin (0.100µm)-0.185" (4.70mm)
WR-100SB-VF-N1
WR-100SB-VF-N1
CONN RCPT 100POS SMD GOLD
JAE Electronics
48
In Stock
1 : 12,00000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1000.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
WR-30SB-VFH05-N1-R1500
WR-30S-VFH30-N1
CONN RCPT 30POS SMD GOLD
JAE Electronics
0
In Stock
1 : 3,91000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)7mm, 8mm, 9mm0.246" (6.25mm)
WR-40PB-HF-HD-A1E
WR-40PB-HF-HD-A1E
CONN PLUG 40POS R/A SMD GOLD
JAE Electronics
0
In Stock
1 : 6,33000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts400.020" (0.50mm)2Surface Mount, Right AngleBoard Guide, Solder RetentionGold4.00µin (0.100µm)-0.185" (4.70mm)
WR-160SB-VF-N1
WR-160SB-VF-N1
CONN RCPT 160POS SMD GOLD
JAE Electronics
6
In Stock
1 : 12,62000 €
Strip
Strip
ActiveReceptacle, Center Strip Contacts1600.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
WR-30P-VF60-N1
WR-30P-VF60-N1
CONN PLUG 30POS SMD GOLD
JAE Electronics
16
In Stock
1 : 3,25000 €
Strip
Strip
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)6mm, 6.5mm, 9mm0.197" (5.00mm)
CONN PLUG 50POS SMD GOLD
WR-50P-VF-N1-R1500
CONN PLUG 50POS SMD GOLD
JAE Electronics
0
In Stock
1.500 : 0,95135 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts500.020" (0.50mm)2Surface Mount-Gold4.00µin (0.100µm)4mm, 4.5mm, 7mm0.118" (3.00mm)
CONN RCPT 30POS SMD GOLD
WR-30SB-VF-N1-R1500
CONN RCPT 30POS SMD GOLD
JAE Electronics
0
In Stock
1.500 : 1,30624 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface MountBoard GuideGold4.00µin (0.100µm)4mm, 5mm, 6mm0.128" (3.25mm)
Showing
1 - 25
of 260

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.