Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 44U | 34.130" L x 19.830" W x 77.250" H (866.90mm x 503.68mm x 1962.15mm) | 36.000" L x 24.000" W x 82.940" H (914.40mm x 609.60mm x 2106.68mm) | Steel | Cable Entry Systems, Removable Sides | Two Pair | Back, Sides, Door | Metal, Steel | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 44U | 40.130" L x 19.830" W x 77.250" H (1013.30mm x 503.68mm x 1962.15mm) | 42.000" L x 24.000" W x 82.940" H (1066.80mm x 609.60mm x 2106.68mm) | Steel | Cable Entry Systems, Removable Sides | Two Pair | Back, Sides, Door | Metal, Steel | Black |