Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
SRW12UHD
SRW12UHD
12U WALL MNT RACK ENC 26X36X25
Tripp Lite
0
In Stock
1 : 744,63000 €
Bulk
Bulk
ActiveCabinet RackEnclosed, Bottom, Front, Sides, Top12U34.120" W x 20.860" H (866.65mm x 529.84mm)24.620" L x 36.220" W x 26.460" H (625.35mm x 919.99mm x 672.08mm)SteelCable Entry Systems, Locking, Removable Sides, Wall MountTwo PairBack, Front, Sides, TopMetal, SteelBlack
SR45UBEXPND
SR45UBEXPND
45U 4-POST OPEN FRAME RACK CABIN
Tripp Lite
0
In Stock
1 : 1.235,89000 €
Bulk
Bulk
ActiveOpen RackOpen Rack, Double Frame45U37.000" L x 78.750" H (939.80mm x 2000.25mm)43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm)SteelCable Entry SystemsTwo Pair-Metal, SteelBlack
SR42UBEXPND
SR42UBEXPND
42U OPEN FRAME RACK ENCLOSURE
Tripp Lite
0
In Stock
1 : 1.245,08000 €
Bulk
Bulk
ActiveOpen RackOpen Rack, Double Frame42U37.000" L x 73.500" H (939.80mm x 1866.90mm)43.000" L x 23.630" W x 78.500" H (1092.20mm x 600.20mm x 1993.90mm)DoorlessCable Entry SystemsTwo Pair-Metal, SteelBlack
SR42UBMDEXPND
SR42UBMDEXPND
42U 4-POST OPN FRAM RACK CABINET
Tripp Lite
0
In Stock
1 : 1.351,07000 €
Bulk
Bulk
ActiveOpen RackOpen Rack, Double Frame42U31.000" L x 73.500" H (787.40mm x 1866.90mm)36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm)SteelCable Entry SystemsTwo Pair-Metal, SteelBlack
SR45UBMDEXPND
SR45UBMDEXPND
45U 4-POST OPEN FRAME CABINET
Tripp Lite
0
In Stock
1 : 1.357,79000 €
Bulk
Bulk
ActiveOpen RackOpen Rack, Double Frame45U31.000" L x 78.750" H (787.40mm x 2000.25mm)36.000" L x 23.630" W x 83.750" H (914.40mm x 600.20mm x 2127.25mm)SteelCable Entry SystemsTwo Pair-Metal, SteelBlack
SR42BMDEXPNDNR3
SR42BMDEXPNDNR3
42U 4-POST OPEN FRAME RACK CABIN
Tripp Lite
0
In Stock
1 : 1.412,80000 €
Bulk
Bulk
ActiveOpen RackOpen Rack, Double Frame42U31.000" L x 73.500" H (787.40mm x 1866.90mm)36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm)DoorlessCable Entry SystemsTwo Pair-Metal, SteelBlack
Showing
of 6

Racks


Products in the rack family are equipment mounting and enclosure systems based on standardized sets of equipment dimensions, used to mechanically assemble and contain mechanically compatible system subcomponents from various manufacturers in an organized and mechanically secure fashion. Open and enclosed racks are included and are offered in floor standing, wall mount, console, and other styles.