Rack Thermal Management

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
OAT300ST
3 FAN TRAY 115V 8" DEEP 310CFM
Orion Fans
804
In Stock
1.106
Factory
1 : 160,94000 €
Box
Box
Active
Fan Tray
115VAC
Fan Tray, AC, 3 Fans, 310 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OAT300ST
3 FAN TRAY 230V 8" DEEP 310CFM
Orion Fans
12
In Stock
1.741
Factory
1 : 179,72000 €
Box
Box
Active
Fan Tray
230VAC
Fan Tray, AC, 3 Fans, 310 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-12003
3 FAN 120V SMART TRAY HUB SENSOR
Orion Fans
12
In Stock
1 : 200,19000 €
Box
Box
Active
Fan Tray
120VAC
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-12004
3 FAN 120V SMART TRAY REMOTE
Orion Fans
1
In Stock
1
Factory
1 : 189,01000 €
Box
Box
Active
Fan Tray
120VAC
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OAT300ST
3 FAN 230V SMART TRAY HUB SENSOR
Orion Fans
0
In Stock
Check Lead Time
1 : 189,01000 €
Box
Box
Active
Fan Tray
230VAC
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
OA300ST-23004
3 FAN 230V SMART TRAY REMOTE
Orion Fans
0
In Stock
Obsolete
Box
Obsolete
Fan Tray
230VAC
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Showing
of 6

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.