Pushbutton Switches

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
CSMS15CIC04
CSMS15CIC04
CSM DISPLAY SMT LED SQUARE 15MM
Visual Communications Company - VCC
3.193
In Stock
1 : 7,33000 €
Cut Tape (CT)
750 : 3,97972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Capacitive, Illuminated
-
Off-Mom
-
Square, Button
No Marking
Clear
LED, White
3.8 VDC
SMD (SMT) Tab
-
-
-
-40°C ~ 105°C
CSMS15CIC06
CSMS15CIC06
CSM DISPLAY SMT LED SQUARE 15MM
Visual Communications Company - VCC
1.515
In Stock
1 : 7,33000 €
Cut Tape (CT)
750 : 2,87191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Capacitive, Illuminated
-
Off-Mom
-
Square, Button
No Marking
Clear
LED, Blue
3.2 VDC
SMD (SMT) Tab
-
-
-
-40°C ~ 105°C
CSMS15CIC05
CSMS15CIC05
CSM DISPLAY SMT LED SQUARE 15MM
Visual Communications Company - VCC
311
In Stock
1 : 7,33000 €
Cut Tape (CT)
1.000 : 3,92173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Capacitive, Illuminated
-
Off-Mom
-
Square, Button
No Marking
Clear
LED, Green
3.2 VDC
SMD (SMT) Tab
-
-
-
-40°C ~ 105°C
CSMS15CIC07
CSMS15CIC07
CSM DISPLAY SMT LED SQUARE 15MM
Visual Communications Company - VCC
521
In Stock
1 : 7,33000 €
Cut Tape (CT)
750 : 3,97972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Capacitive, Illuminated
-
Off-Mom
-
Square, Button
No Marking
Clear
LED, Yellow
2 VDC
SMD (SMT) Tab
-
-
-
-35°C ~ 85°C
CSMS15CIC01
CSMS15CIC01
CSM DISPLAY SMT LED SQUARE 15MM
Visual Communications Company - VCC
543
In Stock
1 : 7,33000 €
Cut Tape (CT)
750 : 3,97972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Capacitive, Illuminated
-
Off-Mom
-
Square, Button
No Marking
Clear
LED, Red
2.8 VDC
SMD (SMT) Tab
-
-
-
-35°C ~ 85°C
Showing
of 5

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.