Pulse Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.336 In Stock | 1 : 4,07000 € Cut Tape (CT) 1.000 : 2,38827 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4.2mH | - | 1:1:15 | Surface Mount | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.280" (7.10mm) | -40°C ~ 125°C | |||
145 In Stock | 1 : 4,07000 € Cut Tape (CT) 1.000 : 2,65694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 230µH | - | 1:1:9 | Surface Mount | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.280" (7.10mm) | -40°C ~ 85°C | |||
7.035 In Stock | 1 : 4,07000 € Cut Tape (CT) 1.000 : 2,65694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3mH | - | - | Surface Mount | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.280" (7.10mm) | - | |||
4.540 In Stock | 1 : 4,07000 € Cut Tape (CT) 1.000 : 2,38827 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5mH | - | 1:1:10.1 | Surface Mount | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.280" (7.10mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 4,07000 € Cut Tape (CT) 1.000 : 2,65694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3mH | - | 1:1:8.42 | Surface Mount | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.280" (7.10mm) | -40°C ~ 85°C |