Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
608 In Stock | 1 : 4,95000 € Cut Tape (CT) 600 : 3,70527 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 150µH, 450µH | - | 1:1 | Surface Mount | 0.579" L x 0.478" W (14.70mm x 12.15mm) | 0.136" (3.45mm) | -40°C ~ 125°C | - | - | ||
3.462 In Stock | 1 : 3,56000 € Cut Tape (CT) 400 : 2,72383 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 150µH | - | 1CT:1CT | Surface Mount | 0.583" L x 0.460" W (14.81mm x 11.68mm) | 0.197" (5.00mm) | -40°C ~ 125°C | Automotive | AEC-Q200 | |||
408 In Stock | 1 : 3,93000 € Tube | - | Tube | Active | - | 150µH, 450µH | - | 1:1 | Surface Mount | 0.354" L x 0.478" W (9.00mm x 12.15mm) | 0.136" (3.45mm) | -40°C ~ 125°C | - | - |