- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377.541 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 750 mA | 1.5 A | 200 ms | 110 mOhms | 450 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.026" (0.65mm) | - | |||
622.595 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 40 A | 200 mA | 400 mA | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
634.916 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 140 mA | 300 mA | 8 ms | 1.2 Ohms | 6.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
437.664 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 40 A | 300 mA | 600 mA | 100 ms | 200 mOhms | 1.75 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
391.580 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 10 A | 200 mA | 400 mA | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
296.831 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 A | 100 mA | 300 mA | 20 ms | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
228.348 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 A | 500 mA | 1 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.030" (0.75mm) | - | |||
7.363 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 500 mA | 1 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.026" (0.65mm) | - | |||
134.397 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.000 : 0,08937 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 1.1 A | 2.2 A | 500 ms | 40 mOhms | 180 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
356.990 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,10459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 A | 1.5 A | 3 A | 1.5 s | 40 mOhms | 120 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
212.682 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,10459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 2 A | 3.5 A | 2 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.047" (1.20mm) | - | |||
91.196 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,10459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 100 A | 1.5 A | 3 A | 500 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
188.731 In Stock | 1 : 0,21000 € Cut Tape (CT) 1.500 : 0,11073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 A | 1.1 A | 2.2 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
160.851 In Stock | 1 : 0,21000 € Cut Tape (CT) 1.500 : 0,11073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 40 A | 750 mA | 1.5 A | 200 ms | 110 mOhms | 400 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
965.569 In Stock | 1 : 0,28000 € Cut Tape (CT) 1.500 : 0,14499 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 2 A | 3.5 A | 5 s | 20 mOhms | 85 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.051" (1.30mm) | - | |||
310.285 In Stock | 1 : 0,28000 € Cut Tape (CT) 1.500 : 0,14499 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 100 A | 1.1 A | 2.2 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.051" (1.30mm) | - | |||
476.871 In Stock | 1 : 0,32000 € Cut Tape (CT) 1.500 : 0,16195 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 2.6 A | 5 A | 5 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
68.848 In Stock | 1 : 0,32000 € Cut Tape (CT) 1.500 : 0,16195 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 A | 3 A | 5 A | 4 s | 12 mOhms | 40 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
44.147 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 1.1 A | 2.2 A | 300 ms | 40 mOhms | 210 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.022" (0.55mm) | - | |||
6.493 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 A | 1.25 A | 2.5 A | 400 ms | 50 mOhms | 140 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.022" (0.55mm) | - | |||
45.982 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 40 A | 350 mA | 700 mA | 100 ms | 320 mOhms | 1.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
13.021 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,06855 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 40 A | 350 mA | 700 mA | 100 ms | 320 mOhms | 1.5 Ohms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
17.313 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.000 : 0,08937 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 1.5 A | 3 A | 500 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.022" (0.55mm) | - | |||
216.366 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,10459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 1.6 A | 3.2 A | 1 s | 30 mOhms | 100 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.053" (1.35mm) | - | |||
89.020 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,10459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 2.6 A | 5 A | 2.5 s | 15 mOhms | 47 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.047" (1.20mm) | - |