PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245.190 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,06724 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 250 mA | 40 A | 100 ms | 900 mOhms | 8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
73.791 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07639 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 20 mA | 60 mA | 40 A | 1 s | 12 Ohms | 70 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
69.402 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07346 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 450 mA | 40 A | 100 ms | 550 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
66.085 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,06737 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 30 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
35.575 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,06715 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 80 mA | 200 mA | 40 A | 100 ms | 2.8 Ohms | 14 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
23.508 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 160 mA | 400 mA | 40 A | 100 ms | 1 Ohms | 4.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
2.805 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07639 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 30 mA | 90 mA | 40 A | 1 s | 6 Ohms | 50 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
15.727 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07155 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 40 mA | 120 mA | 40 A | 1 s | 4 Ohms | 40 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
6.961 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 120 mA | 300 mA | 40 A | 100 ms | 1.1 Ohms | 5.8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
4.000 In Stock | 4.000 : 0,07417 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 15V | 80 mA | 200 mA | 40 A | 100 ms | 2.8 Ohms | 14 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock Check Lead Time | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,07639 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 50 mA | 150 mA | 40 A | 100 ms | 3.8 Ohms | 30 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
0 In Stock Check Lead Time | 4.000 : 0,09408 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 9V | 250 mA | 550 mA | 40 A | 80 ms | 500 mOhms | 3 Ohms | -40°C ~ 85°C | - | - | AEC-Q200 | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.022" (0.55mm) | - |