Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499.888 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 100 mA | 250 mA | 1.5 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.045" (1.15mm) | - | |||
462.507 In Stock | 1 : 0,14000 € Cut Tape (CT) 4.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 500 mA | 1 A | 100 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.030" (0.75mm) | - | |||
381.735 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 50 mA | 150 mA | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.045" (1.15mm) | - | |||
305.884 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,09843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 A | 750 mA | 1.5 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.028" (0.70mm) | - | |||
58.108 In Stock | 1 : 0,14000 € Cut Tape (CT) 4.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 350 mA | 700 mA | 200 ms | 320 mOhms | 1.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.032" (0.80mm) | - | |||
52.238 In Stock | 1 : 0,14000 € Cut Tape (CT) 4.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 750 mA | 1.5 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.028" (0.70mm) | - | |||
49.339 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,06452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 10 A | 200 mA | 400 mA | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
6.909 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,09843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 A | 1.5 A | 3 A | 500 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.035" (0.90mm) | - | |||
8.436 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,09843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 1.1 A | 2.2 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
48.656 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,12708 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 A | 2 A | 4 A | 1 s | 15 mOhms | 70 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.055" (1.40mm) | - | |||
4.651 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,12708 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 100 A | 1.75 A | 3.5 A | 600 ms | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.055" (1.40mm) | - | |||
2.995 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,09843 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 100 A | 1.1 A | 2.2 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - |