Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-0805
0ZCK0010FF2G
PTC RESET FUSE 15V 100MA 0805
Bel Fuse Inc.
156.974
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,07914 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V100 A100 mA300 mA1.5 s700 mOhms6 Ohms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.039" (1.00mm)-
0ZCK-Series-0805
0ZCK0020FF2G
PTC RESET FUSE 9V 200MA 0805
Bel Fuse Inc.
148.234
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,07914 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric9V100 A200 mA500 mA20 ms400 mOhms3.5 Ohms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.039" (1.00mm)-
0ZCK-Series-0805
0ZCK0050FF2E
PTC RESET FUSE 6V 500MA 0805
Bel Fuse Inc.
371.931
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,10145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A500 mA1 A100 ms150 mOhms850 mOhms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.049" (1.25mm)-
0ZCK-Series-0805
0ZCK0100FF2E
PTC RESET FUSE 6V 1A 0805
Bel Fuse Inc.
109.043
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,14690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A1 A1.95 A300 ms60 mOhms210 mOhms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.071" (1.80mm)-
0ZCK-Series-0805
0ZCK0035FF2G
PTC RESET FUSE 6V 350MA 0805
Bel Fuse Inc.
109.563
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,07914 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V100 A350 mA750 mA100 ms250 mOhms1.2 Ohms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.030" (0.75mm)-
0ZCK-Series-0805
0ZCK0075FF2E
PTC RESET FUSE 6V 750MA 0805
Bel Fuse Inc.
64.337
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,10145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V40 A750 mA1.5 A200 ms90 mOhms350 mOhms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.049" (1.25mm)-
0ZCK-Series-0805
0ZCK0050AF2E
PTC RESET FUSE 9V 500MA 0805
Bel Fuse Inc.
40.804
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,13079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric9V100 A500 mA1 A100 ms150 mOhms850 mOhms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.087" L x 0.053" W (2.20mm x 1.35mm)-0.035" (0.90mm)-
Showing
1 - 7
of 7

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.