PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22.520 In Stock | 1 : 0,76000 € Bulk | Bulk | Active | Polymeric | 30V | 40 A | 9 A | 18 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.953" L x 0.118" W (24.20mm x 3.00mm) | 1.295" (32.90mm) | - | 0.402" (10.20mm) | |||
400 In Stock | 1 : 4,78000 € Cut Tape (CT) 200 : 2,88305 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 250V (600V Int) | 3 A | 250 mA | 860 mA | 6 s | 1 Ohms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 4-SMD | 0.681" L x 0.425" W (17.30mm x 10.80mm) | - | 0.461" (11.70mm) | - |