Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : 287,28000 € Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.264" (6.70mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
40 In Stock 20 Factory | 1 : 381,28000 € Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
50 In Stock | 1 : 214,12000 € Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.177" (4.50mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
100 In Stock 19 Factory | 1 : 166,09000 € Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.065" (1.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
15 In Stock | 1 : 668,72000 € Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
9 In Stock | 1 : 1.030,13000 € Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : 161,04000 € Spool | Spool | Active | Sleeving | Braided | 0.064" (1.63mm) | 0.104" (2.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
6 In Stock | 1 : 182,81000 € Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.091" (2.31mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
5 In Stock 6 Factory | 1 : 199,22000 € Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.160" (4.06mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : 201,97000 € Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
6 In Stock 25 Factory | 1 : 229,24000 € Spool | Spool | Active | Sleeving | Braided | 0.144" (3.66mm) | 0.194" (4.93mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
9 In Stock | 1 : 258,10000 € Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.238" (6.05mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : 310,63000 € Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
21 In Stock 48 Factory | 1 : 322,52000 € Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
67 In Stock | 1 : 80,96000 € Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
8 In Stock 36 Factory | 1 : 89,36000 € Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.238" (6.05mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : 131,59000 € Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
12 In Stock | 1 : 161,64000 € Spool | Spool | Active | Sleeving | Braided | 0.020" (0.51mm) | 0.049" (1.24mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.011" (0.28mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : 170,64000 € Spool | Spool | Active | Sleeving | Braided | 0.025" (0.64mm) | 0.058" (1.47mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock 25 Factory | 1 : 174,01000 € Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.121" (3.07mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
6 In Stock 19 Factory | 1 : 191,70000 € Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.148" (3.76mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
13 In Stock 185 Factory | 1 : 234,67000 € Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : 436,73000 € Spool | Spool | Active | Sleeving | Braided | 0.289" (7.34mm) | 0.351" (8.92mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : 749,50000 € Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.121" (3.07mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : 775,14000 € Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.091" (2.31mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 |