Protective Hoses, Solid Tubing, Sleeving

Results: 51
Diameter - Inside
0.010" (0.25mm)0.013" (0.33mm)0.016" (0.41mm)0.020" (0.51mm)0.026" (0.66mm)0.032" (0.81mm)0.036" (0.91mm)0.040" (1.02mm)0.045" (1.14mm)0.051" (1.30mm)0.057" (1.45mm)0.064" (1.63mm)
Diameter - Outside
0.033" (0.84mm)0.036" (0.91mm)0.039" (0.99mm)0.046" (1.17mm)0.052" (1.32mm)0.064" (1.62mm)0.066" (1.68mm)0.070" (1.78mm)0.076" (1.93mm)0.082" (2.08mm)0.089" (2.26mm)0.096" (2.44mm)
Length
100' (30.48m)500' (152.40m)1000' (304.80m)
Wall Thickness
0.009" (0.23mm)0.010" (0.25mm)0.012" (0.30mm)0.015" (0.38mm)
Stocking Options
Environmental Options
Media
Marketplace Product
51Results
Applied FiltersRemove All

Showing
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT200xx NA00x
TFT20022 NA005
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
27
In Stock
32
Factory
1 : 137,30000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2x0xx NA00x
TFT20020 NA005
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
40
In Stock
70
Factory
1 : 100,32000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20019 NA005
TUBING 0.036" ID PTFE 100' NAT
Alpha Wire
30
In Stock
61
Factory
1 : 107,59000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.036" (0.91mm)
0.066" (1.68mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20018 NA005
TUBING 0.04" ID PTFE 100' NAT
Alpha Wire
95
In Stock
32
Factory
1 : 169,46000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.040" (1.02mm)
0.070" (1.78mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20014 NA005
TUBING 0.064" ID PTFE 100' NAT
Alpha Wire
80
In Stock
44
Factory
1 : 124,34000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.064" (1.63mm)
0.096" (2.44mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20015 NA005
TUBING 0.057" ID PTFE 100' NAT
Alpha Wire
40
In Stock
55
Factory
1 : 143,66000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.057" (1.45mm)
0.089" (2.26mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20011 NA005
TUBING 0.091" ID PTFE 100' NAT
Alpha Wire
26
In Stock
33
Factory
1 : 167,40000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.091" (2.31mm)
0.125" (3.18mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20028 NA005
TUBING 0.013" ID PTFE 100' NAT
Alpha Wire
68
In Stock
172
Factory
1 : 57,66000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.013" (0.33mm)
0.036" (0.91mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT2008 NA005
TUBING 0.129" ID PTFE 100' NAT
Alpha Wire
27
In Stock
1 : 271,98000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.129" (3.28mm)
0.169" (4.29mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20024 NA005
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
12
In Stock
78
Factory
1 : 81,26000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.020" (0.51mm)
0.046" (1.17mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT2002 NA005
TUBING 0.258" ID PTFE 100' NAT
Alpha Wire
7
In Stock
1 : 500,85000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.258" (6.55mm)
0.303" (7.70mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20013 NA002
TUBING 0.072" ID PTFE 500' NAT
Alpha Wire
4
In Stock
23
Factory
1 : 571,45000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.072" (1.83mm)
0.105" (2.67mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20030 NA005
TUBING 0.01" ID PTFE 100' NAT
Alpha Wire
3
In Stock
9
Factory
1 : 93,50000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.010" (0.25mm)
0.033" (0.84mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20017 NA005
TUBING 0.045" ID PTFE 100' NAT
Alpha Wire
8
In Stock
8
Factory
1 : 128,11000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.045" (1.14mm)
0.076" (1.93mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20013 NA005
TUBING 0.072" ID PTFE 100' NAT
Alpha Wire
4
In Stock
18
Factory
1 : 143,21000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.072" (1.83mm)
0.105" (2.67mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20012 NA005
TUBING 0.081" ID PTFE 100' NAT
Alpha Wire
12
In Stock
34
Factory
1 : 152,85000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.081" (2.06mm)
0.115" (2.92mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT2009 NA005
TUBING 0.114" ID PTFE 100' NAT
Alpha Wire
4
In Stock
14
Factory
1 : 257,96000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.114" (2.90mm)
0.148" (3.76mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20022 NA001
TUBING 0.026" ID PTFE 1000' NAT
Alpha Wire
3
In Stock
13
Factory
1 : 634,22000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
1000' (304.80m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20026 NA002
TUBING 0.016" ID PTFE 500' NAT
Alpha Wire
2
In Stock
1
Factory
1 : 254,98000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.016" (0.41mm)
0.039" (0.99mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20030 NA002
TUBING 0.01" ID PTFE 500' NAT
Alpha Wire
2
In Stock
7
Factory
1 : 321,19000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.010" (0.25mm)
0.033" (0.84mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.009" (0.23mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT2006 NA005
TUBING 0.162" ID PTFE 100' NAT
Alpha Wire
3
In Stock
1 : 477,55000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.162" (4.11mm)
0.204" (5.18mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20022 NA002
TUBING 0.026" ID PTFE 500' NAT
Alpha Wire
3
In Stock
3
Factory
1 : 551,95000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2x0xx NA00x
TFT20020 NA002
TUBING 0.032" ID PTFE 500' NAT
Alpha Wire
3
In Stock
2
Factory
1 : 460,99000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT20018 NA002
TUBING 0.04" ID PTFE 500' NAT
Alpha Wire
5
In Stock
7
Factory
1 : 779,69000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.040" (1.02mm)
0.070" (1.78mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT200xx NA00x
TFT2000 NA005
TUBING 0.325" ID PTFE 100' NAT
Alpha Wire
3
In Stock
3
Factory
1 : 620,31000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.325" (8.26mm)
0.372" (9.45mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.015" (0.38mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
Showing
of 51

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.