Showing
1 - 25
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
692
In Stock
1 : 17,51000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.608" (15.44mm)0.780" (19.80mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
423
In Stock
1 : 20,94000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
2.200
In Stock
1 : 10,44000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
1.005
In Stock
1 : 10,92000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
13
In Stock
1 : 1.972,38000 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.975" (24.77mm)1.226" (31.14mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack100' (30.48m)0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
12
In Stock
1 : 16,43000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.485" (12.32mm)0.650" (16.51mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
1 : 14,85000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.427" (10.85mm)0.571" (14.50mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
1
In Stock
1 : 1.244,39000 €
Spool
Box
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated1.210" (30.73mm)1.539" (39.10mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack50.00' (15.24m)0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
1.000 : 4,62622 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : 6,79600 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : 8,72890 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : 9,29615 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : 9,36650 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.306" (7.77mm)0.450" (11.43mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack197' (60.00m)0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
100 : 10,06420 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
1.000 : 10,07264 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : 10,73120 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : 10,73120 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
200 : 10,77800 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.364" (9.25mm)0.510" (12.95mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack197' (60.00m)0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
200 : 10,77800 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Value Added Item
1 : 11,56000 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.181" (4.60mm)0.320" (8.13mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack1.00' (304.80mm, 12.00")0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Value Added Item
1 : 12,09000 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.273" (6.93mm)0.414" (10.52mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlack1.00' (304.80mm, 12.00")0.018" (0.46mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant-
0
In Stock
Check Lead Time
100 : 12,62860 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : 12,62860 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : 12,62860 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
0
In Stock
Check Lead Time
100 : 13,19160 €
Spool
Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated--Ethylene Tetrafluoroethylene (ETFE), Irradiated----------
Showing
1 - 25
of 74

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.