Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : 43,79000 € Spool | Spool | Active | Sleeving | Braided | 0.312" (7.92mm) | 0.372" (9.45mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
93 In Stock | 1 : 46,55000 € Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
41 In Stock | 1 : 51,83000 € Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
137 In Stock | 1 : 56,83000 € Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
76 In Stock | 1 : 60,95000 € Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
33 In Stock | 1 : 110,02000 € Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
229 In Stock | 1 : 122,57000 € Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
32 In Stock | 1 : 131,70000 € Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
32 In Stock | 1 : 131,70000 € Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
30 In Stock | 1 : 192,50000 € Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
57 In Stock | 1 : 53,13000 € Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
59 In Stock | 1 : 75,77000 € Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.100" (27.94mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
80 In Stock | 1 : 42,26000 € Spool | Spool | Active | Sleeving | Braided | 0.187" (4.75mm) | 0.247" (6.27mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
82 In Stock | 1 : 35,45000 € Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 225' (68.58m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
18 In Stock | 1 : 58,02000 € Spool | Spool | Active | Sleeving | Braided | 0.875" (22.22mm) | 0.955" (24.26mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
19 In Stock | 1 : 71,12000 € Spool | Spool | Active | Sleeving | Braided | 1.250" (31.75mm) | 1.350" (34.29mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
8 In Stock | 1 : 124,24000 € Spool | Spool | Active | Sleeving | Braided | 0.312" (7.92mm) | 0.372" (9.45mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
8 In Stock | 1 : 142,41000 € Spool | Spool | Active | Sleeving | Braided | 0.187" (4.75mm) | 0.247" (6.27mm) | Polyamide Multifilament, Halogen Free | Black | 1000' (304.80m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
9 In Stock | 1 : 236,64000 € Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.100" (27.94mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 90,82000 € Spool | Spool | Active | Sleeving | Braided | 1.500" (38.10mm) | 1.620" (41.15mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 100,72000 € Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 1000' (304.80m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 107,58000 € Spool | Spool | Active | Sleeving | Braided | 1.750" (44.45mm) | 1.870" (47.50mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 114,14000 € Spool | Spool | Active | Sleeving | Braided | 2.000" (50.80mm) | 2.120" (53.85mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 129,22000 € Spool | Spool | Active | Sleeving | Braided | 2.500" (63.50mm) | 2.620" (66.55mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : 143,45000 € Spool | Spool | Active | Sleeving | Braided | 1.250" (31.75mm) | 1.350" (34.29mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - |