Protective Hoses, Solid Tubing, Sleeving

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TFT200xx NA00x
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
52
In Stock
1 : 130,46000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.026" (0.66mm)
0.052" (1.32mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.010" (0.25mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
TFT2x0xx NA00x
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
68
In Stock
1 : 107,09000 €
Spool
Spool
Active
Solid Tubing
Smooth
0.032" (0.81mm)
0.064" (1.62mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.012" (0.30mm)
-75°C ~ 260°C
Heat Resistant
Abrasion Resistant
Oil Resistant
Corrosion Resistant
-
UL94 V-0
Showing
of 2

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.