Programmable Display Switches

Results: 3
Type
Pushbutton, LCDPushbutton, OLED
Viewing Area
15.0mm L x 12.4mm W16.0mm L x 15.0mm W-
Face Size
19.2mm L x 18.1mm W19.2mm L x 18.2mm W-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Display Mode
LED Color
Viewing Area
Face Size
Pixel Format
Circuit
Switch Function
Contact Rating @ Voltage
Supply Voltage
Mounting Type
Termination Style
Operating Temperature
2.768
Marketplace
1 : 24,25000 €
Tray
Tray
Active
Pushbutton, OLED
-
Red - Green - Blue
-
-
64 x 32
SPST-NO
Off-Mom
0.1A @ 12VDC
-
Through Hole
PC Pin
-25°C ~ 70°C
1.854
Marketplace
1 : 24,25000 €
Tray
Tray
Active
Pushbutton, OLED
-
Red - Green - Blue
16.0mm L x 15.0mm W
19.2mm L x 18.1mm W
64 x 32
SPST-NO
Off-Mom
0.1A @ 12VDC
-
Through Hole
PC Pin
-25°C ~ 70°C
5.968
Marketplace
Active
Tray
Active
Pushbutton, LCD
-
Red - Green - Blue
15.0mm L x 12.4mm W
19.2mm L x 18.2mm W
64 x 32
SPST-NO
Off-Mom
0.1A @ 12VDC
-
Through Hole
PC Pin
-25°C ~ 70°C
Showing
of 3

Programmable Display Switches


Products in the programmable display switch family combine display functionality in the form of an electrically controllable switch label or legend based on OLED, LCD, E-ink or similar visible display technology with a switch function for user interface purposes.