Showing
1 - 25
of 92
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
8-LGA
DPS310XTSA1
SENSOR PRESSURE CAPACITIVE
Infineon Technologies
17.336
In Stock
1 : 3,62000 €
Cut Tape (CT)
2.500 : 1,57516 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountVented Gauge4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I²C, SPI24 b±0.015PSI (±0.1kPa)1.7V ~ 3.6V--Temperature CompensatedSMD (SMT) Tab145PSI (999.74kPa)-40°C ~ 85°C8-VFLGAPG-VLGA-8-1
DPS368XTSA1
DPS368XTSA1
DIGITAL PRESSURE SENSOR
Infineon Technologies
43.945
In Stock
1 : 4,79000 €
Cut Tape (CT)
2.500 : 2,14294 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountVented Gauge4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I²C, SPI24 b±0.5°C1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab145PSI (999.74kPa)-40°C ~ 85°C8-VFLGAPG-VLGA-8-1
KP235
KP235XTMA1
IC ANLG BAROMETRIC SNSR DSOF8-16
Infineon Technologies
5.365
In Stock
1 : 9,81000 €
Cut Tape (CT)
1.500 : 4,39195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)Analog Voltage0.5 V ~ 4.5 V±0.348PSI (±2.4kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab21.76PSI (150kPa)-40°C ~ 125°C8-SMD Module-
PG-DSOF-8-16
KP236XTMA1
IC ANLG BAROMETRIC SNSR DSOF8-16
Infineon Technologies
3.197
In Stock
1 : 9,81000 €
Cut Tape (CT)
1.500 : 4,39195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)Analog Voltage0.5 V ~ 4.5 V±0.29PSI (±2kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 125°C8-SMD Module-
448; P/PG-DSOF-8-16; ; 8
KP229E2701XTMA1
IC ANLG ABSOLUTE PRES SNSR DSOF8
Infineon Technologies
11.692
In Stock
1 : 8,53000 €
Cut Tape (CT)
1.500 : 4,55365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)Analog Voltage0.4 V ~ 4.65 V±0.544PSI (±3.75kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModulePG-DSOF-8-16
PG-DSOF-8-16
KP236N6165XTMA1
IC ANLG BAROMETRIC SNSR DSOF8-16
Infineon Technologies
11.493
In Stock
1 : 9,81000 €
Cut Tape (CT)
1.500 : 4,39195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute8.7PSI ~ 23.93PSI (60kPa ~ 165kPa)Analog Voltage0.1 V ~ 4.85 V±0.29PSI (±2kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 125°C8-SMD ModulePG-DSOF-8-16
PG-DSOF-8-16
KP234XTMA1
IC ANLG BAROMETRIC SNSR DSOF8-16
Infineon Technologies
4.860
In Stock
1 : 9,81000 €
Cut Tape (CT)
1.500 : 4,39195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)Analog Voltage1.33 V ~ 4.7 V±0.652PSI (±4.5kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 125°C8-SMD Module-
448; P/PG-DSOF-8-16; ; 8
KP229E3518XTMA1
IC ANLG ABSOLUTE PRES SNSR DSOF8
Infineon Technologies
2.737
In Stock
1 : 8,53000 €
Cut Tape (CT)
1.500 : 4,55365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute7.25PSI ~ 58.02PSI (50kPa ~ 400kPa)Analog Voltage0.5 V ~ 4.5 V±0.87PSI (±6kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModulePG-DSOF-8-16
2.990
In Stock
1 : 9,37000 €
Cut Tape (CT)
1.500 : 4,19633 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Absolute2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)Analog Voltage0.5 V ~ 4.5 V±0.29PSI (±2kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab21.76PSI (150kPa)-40°C ~ 125°C (TA)8-SMD ModulePG-DSOF-8-16
KPXXXXXX
KP253XTMA2
IC ANLG BAROMETRIC SNSR DSOF8
Infineon Technologies
2.922
In Stock
1 : 8,83000 €
Cut Tape (CT)
1.500 : 4,71535 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard Mount--------------
KPXXXXXX
KP264XTMA1
DIGITAL BARO PRESS SENS
Infineon Technologies
1.230
In Stock
1 : 8,92000 €
Cut Tape (CT)
1.500 : 4,76026 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Absolute5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)SPI10 b±0.435PSI (±3kPa)3.135V ~ 3.465V-No PortTemperature CompensatedSMD (SMT) Tab--40°C ~ 125°C8-SMD Module-
PG-DSOF-8-16
KP226E3408XTMA1
XENSIV ANALOG TURBO MAP SENSOR
Infineon Technologies
1.488
In Stock
1 : 9,59000 €
Cut Tape (CT)
1.500 : 5,11598 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMedical VentilationAbsolute2.18PSI ~ 58.02PSI (15kPa ~ 400kPa)Analog Voltage0.1 V ~ 4.85 V±0.81PSI (5.6kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C (TA)8-SMD ModulePG-DSOF-8-16
1.409
In Stock
1 : 10,55000 €
Cut Tape (CT)
1.800 : 6,74793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute14.5PSI ~ 203.05PSI (100kPa ~ 1400kPa)RF--3.6V-No Port----40°C ~ 125°C14-BSSOP (0.220", 5.60mm Width)PG-DSOSP-14-82
0
In Stock
1 : 8,15000 €
Cut Tape (CT)
1.500 : 4,17019 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Absolute1.45PSI ~ 16.68PSI (10kPa ~ 115kPa)Analog Voltage0.4 V ~ 4.65 V±0.3PSI (±2.07kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab21.76PSI (150kPa)-40°C ~ 125°C (TA)8-SMD ModulePG-DSOF-8-16
448; P/PG-DSOF-8-16; ; 8
KP216H1416XTMA1
IC ANLG ABSOLUTE PRES SNSR DSOF8
Infineon Technologies
2
In Stock
1 : 9,22000 €
Cut Tape (CT)
1.500 : 4,12463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute7.25PSI ~ 21.76PSI (50kPa ~ 150kPa)Analog Voltage0.5 V ~ 4.5 V±0.345PSI (±2.38kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModulePG-DSOF-8-16
PG-DSOF-8-162
KP226E0109XTMA1
ANALOG ABSOLUTE PRESSURE SENSOR
Infineon Technologies
0
In Stock
1 : 9,72000 €
Cut Tape (CT)
1.500 : 5,18804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute2.18PSI ~ 46.41PSI (15kPa ~ 320kPa)Analog Voltage0.5 V ~ 4.5 V±0.435PSI (±3kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C (TA)8-SMD ModulePG-DSOF-8-162
PG-DSOF-8-162
KP229F0711XTMA1
ANALOG ABSOLUTE PRESSURE SENSOR
Infineon Technologies
0
In Stock
1 : 9,68000 €
Cut Tape (CT)
1.500 : 4,33089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute2.9PSI ~ 36.26PSI (20kPa ~ 250kPa)Analog Voltage0.4 V ~ 4.65 V±0.493PSI (±3.4kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModulePG-DSOF-8-162
PG-DSOF-8-162
KP229F3519XTMA1
INTEGRATED PRESSURE SENS
Infineon Technologies
0
In Stock
1 : 9,68000 €
Cut Tape (CT)
1.500 : 4,33089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute7.25PSI ~ 58.02PSI (50kPa ~ 400kPa)Analog Voltage0.5 V ~ 4.55 V±0.580PSI (±4kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModulePG-DSOF-8-162
PG-DSOF-8-16
KP215F1701XTMA1
IC ANLG ABSOLUTE PRES SNSR DSOF8
Infineon Technologies
0
In Stock
1 : 9,81000 €
Cut Tape (CT)
1.500 : 4,39195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute1.45PSI ~ 16.68PSI (10kPa ~ 115kPa)Analog Voltage0.4 V ~ 4.65 V±0.333PSI (±2.3kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD Module-
PG-DSOF-8-16
KP229E3111XTMA1
IC ANLG ABSOLUTE PRES SNSR DSOF8
Infineon Technologies
0
In Stock
1 : 8,53000 €
Cut Tape (CT)
1.500 : 4,55365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute2.9PSI ~ 43.51PSI (20kPa ~ 300kPa)Analog Voltage0.4 V ~ 4.65 V±0.54PSI (±3.75kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab--40°C ~ 140°C8-SMD ModuleModule
PEIZORESISTIVE SENSOR
KPY54-AK
PEIZORESISTIVE SENSOR
Infineon Technologies
0
Marketplace
Active
-
Bulk
ActiveBoard MountAbsolute58.02PSI (400kPa)Wheatstone Bridge0 mV ~ 120 mV-12VMale - 0.2" (5.1mm) TubeBarbless-PC Pins232.06PSI (1600kPa)-40°C ~ 125°CTO-8 Style, 8 LeadsTO-8-5
KP204 - PRESSURE SENSOR FOR SIDE
KP204XTMA1
KP204 - PRESSURE SENSOR FOR SIDE
Infineon Technologies
0
Marketplace
Active
*
Bulk
Active---------------
K226N3622
KP108-PS
AUTOMOTIVE PRESSURE SENSOR
Infineon Technologies
761
Marketplace
163 : 1,86632 €
Bulk
*
Bulk
Active---------------
K226N3622
KP108PSXTMA1
AUTOMOTIVE PRESSURE SENSOR
Infineon Technologies
5.808
Marketplace
125 : 2,43432 €
Bulk
*
Bulk
Active---------------
7.000
Marketplace
123 : 2,48504 €
Bulk
*
Bulk
Active---------------
Showing
1 - 25
of 92

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).