Pressure Sensors, Transducers

Results: 686
Stocking Options
Environmental Options
Media
Exclude
686Results
Applied FiltersRemove All

Showing
of 686
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
926
In Stock
1 : 27,26000 €
Bulk
Bulk
Active
Board Mount
Differential
±0.87PSI (±6kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±12.33PSI (±85kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
278
In Stock
1 : 29,31000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
2.120
In Stock
1 : 30,06000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
150PSI (1034.21kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
1.046
In Stock
1 : 30,54000 €
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
1.420
In Stock
1 : 31,63000 €
Bulk
Bulk
Active
Board Mount
Differential
±5PSI (±34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±30PSI (±206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
752
In Stock
1 : 31,94000 €
Bulk
Bulk
Active
Board Mount
Differential
±1.45PSI (±10kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
624
In Stock
1 : 33,46000 €
Tube
Tube
Active
Board Mount
Differential
±15PSI (±103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±60PSI (±413.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
280
In Stock
1 : 33,49000 €
Bulk
Bulk
Active
Board Mount
Differential
±15PSI (±103.42kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
±60PSI (±413.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
874
In Stock
1 : 37,68000 €
Bulk
Bulk
Active
Board Mount
Differential
±1PSI (±6.89kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±10PSI (±68.95kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
814
In Stock
1 : 41,25000 €
Tube
Tube
Active
Board Mount
Absolute
30PSI (206.84kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
60PSI (413.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
1.676
In Stock
1 : 48,46000 €
Tube
Tube
Active
Board Mount
Vented Gauge
150PSI (1034.21kPa)
I2C
12 b
±0.25%
3V ~ 3.6V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
1.497
In Stock
1 : 25,23000 €
Tube
Tube
Active
Board Mount
Absolute
23.21PSI (160kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
58.02PSI (400kPa)
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, J-Lead, Side Port
8-SMT
384
In Stock
1 : 27,12000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
3.63PSI (25kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
20.31PSI (140kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Side Port
8-DIP
165
In Stock
1 : 33,46000 €
Bulk
Bulk
Active
Board Mount
Differential
±1PSI (±6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±10PSI (±68.95kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
569
In Stock
1 : 33,72000 €
Tube
Tube
Active
Board Mount
Differential
±5PSI (±34.47kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3V ~ 3.6V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
±30PSI (±206.84kPa)
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, J-Lead, Dual Ports, Same Side
8-SMT
122
In Stock
1 : 34,09000 €
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
Analog Voltage
0.25 V ~ 4.75 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
247
In Stock
1 : 34,52000 €
Bulk
Bulk
Active
Board Mount
Differential
±2.32PSI (±16kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Side Port
8-DIP
116
In Stock
1 : 35,70000 €
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
I2C
12 b
±0.25%
3V ~ 3.6V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
313
In Stock
1 : 35,80000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
5PSI (34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
147
In Stock
1 : 36,24000 €
Bulk
Bulk
Active
Board Mount
Differential
±5PSI (±34.47kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±30PSI (±206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
195
In Stock
1 : 36,81000 €
Bulk
Bulk
Active
Board Mount
Differential
±0.87PSI (±6kPa)
SPI
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
±12.33PSI (±85kPa)
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, J-Lead, Dual Ports, Same Side
8-SMT
102
In Stock
1 : 37,06000 €
Bulk
Bulk
Active
Board Mount
Absolute
30PSI (206.84kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.8mm) Tube, Dual
Barbless
Amplified Output, Temperature Compensated
PC Pin
60PSI (413.69kPa)
-40°C ~ 85°C
-
-
Through Hole
4-SIP, Dual Ports, Same Side
4-SIP
430
In Stock
1 : 37,77000 €
Tube
Tube
Active
Board Mount
Absolute
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Side Port
8-DIP
312
In Stock
1 : 37,77000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
100PSI (689.48kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
334
In Stock
1 : 39,03000 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
150PSI (1034.21kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
Showing
of 686

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.