Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : 263,54000 € Bulk | Bulk | Active | Board Mount | Gauge | 7.25PSI (50kPa) | Analog Voltage | 0 mV ~ 90 mV | - | - | - | No Port | Temperature Compensated | PC Pin | 14.5PSI (100kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | SIP | |||
2 In Stock | 1 : 263,54000 € Bulk | Bulk | Active | Board Mount | Gauge | 145.04PSI (1000kPa) | Analog Voltage | 0 mV ~ 90 mV | - | - | - | No Port | Temperature Compensated | PC Pin | 290.08PSI (2000kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | SIP | |||
1 In Stock | 1 : 263,54000 € Bulk | Bulk | Active | Board Mount | Gauge | 50.76PSI (350kPa) | Analog Voltage | 0 mV ~ 90 mV | - | - | - | No Port | Temperature Compensated | PC Pin | 101.53PSI (700kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | SIP | |||
1 In Stock | 1 : 263,54000 € Bulk | Bulk | Active | Board Mount | Gauge | 14.5PSI (100kPa) | Analog Voltage | 0 mV ~ 90 mV | - | - | - | No Port | Temperature Compensated | PC Pin | 29.01PSI (200kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | SIP |