Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 725.19PSI (5000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 1450.38PSI (10000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 725.19PSI (5000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 1450.38PSI (10000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 1450.38PSI (10000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 2900.75PSI (20000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 1450.38PSI (10000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 2900.75PSI (20000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 1450.38PSI (10000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 2900.75PSI (20000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 2900.75PSI (20000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 5801.51PSI (40000kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 5076.32PSI (35000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 7614.48PSI (52500kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 5076.32PSI (35000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 7614.48PSI (52500kPa) | -10°C ~ 75°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Gauge | 5076.32PSI (35000kPa) | - | - | ±3% | 12V ~ 24V | Male - 0.63" (16mm) Tube | Threaded | Temperature Compensated | Cable | 7614.48PSI (52500kPa) | -10°C ~ 75°C | Cylinder | - |