Pressure Sensors, Transducers - Industrial

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : 361,54000 €
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
14.23PSI (98.1kPa)
NPN - Open Collector
-
±3%
12V ~ 24V
-
Threaded
Temperature Compensated
M12
28.43PSI (196kPa)
-20°C ~ 70°C
Cylinder
-
0
In Stock
Check Lead Time
1 : 361,54000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
142.28PSI (981kPa)
NPN - Open Collector
-
±3%
12V ~ 24V
-
Threaded
Temperature Compensated
M12
284.42PSI (1961kPa)
-20°C ~ 70°C
Cylinder
-
0
In Stock
Check Lead Time
1 : 361,54000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
49.75PSI (343kPa)
NPN - Open Collector
-
±3%
12V ~ 24V
-
Threaded
Temperature Compensated
M12
99.5PSI (686kPa)
-20°C ~ 70°C
Cylinder
-
0
In Stock
Check Lead Time
1 : 361,54000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
14.23PSI (98.1kPa)
NPN - Open Collector
-
±3%
12V ~ 24V
-
Threaded
Temperature Compensated
M12
28.43PSI (196kPa)
-20°C ~ 70°C
Cylinder
-
Showing
of 4

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.