Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 773,36000 € Bulk | Bulk | Active | Industrial Automation | Absolute | 14.5PSI (100kPa) | Analog Voltage | 1 V ~ 5 V | - | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 43.51PSI (300kPa) | 0°C ~ 150°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 773,36000 € Bulk | Bulk | Active | Industrial Automation | Absolute | 29.01PSI (200kPa) | Analog Voltage | 1 V ~ 5 V | - | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 43.51PSI (300kPa) | 0°C ~ 150°C | Cylinder | - |