Pressure Sensors, Transducers - Industrial

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 460,78000 €
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
14.5PSI (100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 460,78000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
14.5PSI (100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 460,78000 €
Bulk
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 460,78000 €
Bulk
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 43.51PSI (-100 ~ 300kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Screw Terminal
87.02PSI (600kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 460,78000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Screw Terminal
290.08PSI (2000kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 641,63000 €
Bulk
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
-
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PA-930-302R-VC
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 641,63000 €
Bulk
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 43.51PSI (-100 ~ 300kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
-
Threaded
Temperature Compensated
Screw Terminal
87.02PSI (600kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 641,63000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
-
Threaded
Temperature Compensated
Screw Terminal
290.08PSI (2000kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 641,63000 €
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
14.5PSI (100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
-
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
PA-930-102G-VC
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 641,63000 €
Bulk
Bulk
Active
Industrial Automation
Gauge
14.5PSI (100kPa)
Analog Voltage
1 V ~ 5 V
-
12V ~ 24V
-
Threaded
Temperature Compensated
Screw Terminal
29.01PSI (200kPa)
0°C ~ 150°C
Cylinder, Threaded
-
Showing
of 10

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.