Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 611,54000 € Bulk | Bulk | Active | Industrial Automation | Differential | 1.45PSI (10kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 611,54000 € Bulk | Bulk | Active | Industrial Automation | Differential | 7.25PSI (50kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 43.51PSI (300kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 611,54000 € Bulk | Bulk | Active | Industrial Automation | Differential | 14.5PSI (100kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 72.52PSI (500kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 699,61000 € Bulk | Bulk | Active | Industrial Automation | Differential | 1.45PSI (10kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 699,61000 € Bulk | Bulk | Active | Industrial Automation | Differential | 7.25PSI (50kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 43.51PSI (300kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : 699,61000 € Bulk | Bulk | Active | Industrial Automation | Differential | 14.5PSI (100kPa) | Analog Current | 4 mA ~ 20 mA | - | 24V | - | Threaded | Temperature Compensated | Cable | 72.52PSI (500kPa) | -20°C ~ 70°C | Cylinder | - |