Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : 72,17000 € Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Female - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 60°C | Module | Module | |||
3 In Stock | 1 : 85,83000 € Box | Box | Active | Industrial Automation | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Female - M5 | Threaded | Temperature Compensated | Cable | -200PSI (-1378.95kPa) | -10°C ~ 60°C | Module | Module | |||
1 In Stock | 1 : 81,43000 € Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Male - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 60°C | Module | Module | |||
1 In Stock | 1 : 85,83000 € Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Male - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 60°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : 85,83000 € Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Female - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 60°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : 81,43000 € Box | Box | Active | Industrial Automation | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Male - M5 | Threaded | Temperature Compensated | Cable | -200PSI (-1378.95kPa) | -10°C ~ 60°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : 83,13000 € Box | Box | Active | Industrial Automation | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Female - M5 | Threaded | Temperature Compensated | Cable | -200PSI (-1378.95kPa) | -10°C ~ 60°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : 85,83000 € Box | Box | Active | Industrial Automation | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 30V | Male - M5 | Threaded | Temperature Compensated | Cable | -200PSI (-1378.95kPa) | -10°C ~ 60°C | Module | Module |