Pressure Sensors, Transducers - Industrial

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
PS20 SERIES Male M5
PS20-302R-PU
PRES SWITCH -100-300 KPA PNP
Nidec Components Corporation
22
In Stock
1 : 78,29000 €
Box
Box
Active
Industrial Automation
Compound
-14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa)
PNP - Open Collector
-
±3%
10.8V ~ 30V
Male - M5
Threaded
Temperature Compensated
Cable
600PSI (4136.85kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Male M5
PS20-102V-NU
PRES SWITCH 0 - 100 KPA NPN
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 83,38667 €
Box
Box
Active
Industrial Automation
Vacuum
-14.5PSI (-100kPa)
NPN - Open Collector
-
±3%
10.8V ~ 30V
Male - M5
Threaded
Temperature Compensated
Cable
-29.01PSI (-200kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Male M5
PS20-102V-PU
PRES SWITCH 0 - 100 KPA PNP
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 83,38667 €
Box
Box
Active
Industrial Automation
Vacuum
-14.5PSI (-100kPa)
PNP - Open Collector
-
±3%
10.8V ~ 30V
Male - M5
Threaded
Temperature Compensated
Cable
-29.01PSI (-200kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Male M5
PS20-302R-NU
PRES SWITCH -100-300 KPA NPN
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 83,38667 €
Box
Box
Active
Industrial Automation
Compound
-14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa)
NPN - Open Collector
-
±3%
10.8V ~ 30V
Male - M5
Threaded
Temperature Compensated
Cable
600PSI (4136.85kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Female M5
PS20-302R-NM
PRES SWITCH -100-300 KPA NPN
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 83,38667 €
Box
Box
Active
Industrial Automation
Compound
-14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa)
NPN - Open Collector
-
±3%
10.8V ~ 30V
Female - M5
Threaded
Temperature Compensated
Cable
600PSI (4136.85kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Female M5
PS20-302R-PM
PRES SWITCH -100-300 KPA PNP
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 83,38667 €
Box
Box
Active
Industrial Automation
Compound
-14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa)
PNP - Open Collector
-
±3%
10.8V ~ 30V
Female - M5
Threaded
Temperature Compensated
Cable
600PSI (4136.85kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Female M5
PS20-102V-NM
PRES SWITCH 0 - 100 KPA NPN
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 87,93000 €
Box
Box
Active
Industrial Automation
Vacuum
-14.5PSI (-100kPa)
NPN - Open Collector
-
±3%
10.8V ~ 30V
Female - M5
Threaded
Temperature Compensated
Cable
-29.01PSI (-200kPa)
-10°C ~ 60°C
Box
-
PS20 SERIES Female M5
PS20-102V-PM
PRES SWITCH 0 - 100 KPA PNP
Nidec Components Corporation
0
In Stock
Check Lead Time
3 : 87,93000 €
Box
Box
Active
Industrial Automation
Vacuum
-14.5PSI (-100kPa)
PNP - Open Collector
-
±3%
10.8V ~ 30V
Female - M5
Threaded
Temperature Compensated
Cable
-29.01PSI (-200kPa)
-10°C ~ 60°C
Box
-
Showing
of 8

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.