Power Transformers

Results: 9
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 24V, Series 48VParallel 28V, Series 56VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.2A, Series 600mAParallel 1A, Series 500mAParallel 220mA, Series 110mAParallel 250mA, Series 125mAParallel 340mA, Series 170mAParallel 400mA, Series 200mAParallel 500mA, Series 250mAParallel 600mA, Series 300mAParallel 800mA, Series 400mA
Height - Seated (Max)
34.55mm38.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
3FD-410
3FD-420
PWR XFMR LAMINATED 6VA TH
Tamura
4.644
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 600mA, Series 300mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W34.55mm2500Vrms-
3FD-424
3FD-416
PWR XFMR LAMINATED 6VA TH
Tamura
3.366
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 800mA, Series 400mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
3FD-410
3FD-436
PWR XFMR LAMINATED 6VA TH
Tamura
2.592
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 18V, Series 36VParallel 340mA, Series 170mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W34.55mm2500Vrms-
3FD-424
3FD-412
PWR XFMR LAMINATED 6VA TH
Tamura
1.042
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 1A, Series 500mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
3FD-424
3FD-428
PWR XFMR LAMINATED 6VA TH
Tamura
286
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 400mA, Series 200mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
3FD-424
3FD-456
PWR XFMR LAMINATED 6VA TH
Tamura
339
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 28V, Series 56VParallel 220mA, Series 110mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
3FD-424
3FD-424
PWR XFMR LAMINATED 6VA TH
Tamura
45
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 500mA, Series 250mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
3FD-410
3FD-410
PWR XFMR LAMINATED 6VA TH
Tamura
89
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 1.2A, Series 600mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W34.55mm2500Vrms-
3FD-424
3FD-448
PWR XFMR LAMINATED 6VA TH
Tamura
76
In Stock
1 : 9,48000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 24V, Series 48VParallel 250mA, Series 125mADualDualNo6VAThrough HolePC Pin41.50mm L x 34.83mm W38.00mm2500Vrms-
Showing
of 9

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.