Power Transformers

Results: 9
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 24V, Series 48VParallel 28V, Series 56VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 100mA, Series 50mAParallel 130mA, Series 65mAParallel 170mA, Series 85mAParallel 200mA, Series 100mAParallel 240mA, Series 120mAParallel 300mA, Series 150mAParallel 400mA, Series 200mAParallel 500mA, Series 250mAParallel 90mA, Series 45mA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
3FD-324
3FD-324
PWR XFMR LAMINATED 2.4VA TH
Tamura
6.859
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 200mA, Series 100mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-310
3FD-320
PWR XFMR LAMINATED 2.4VA TH
Tamura
4.353
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 240mA, Series 120mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-324
3FD-312
PWR XFMR LAMINATED 2.4VA TH
Tamura
2.483
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 400mA, Series 200mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-324
3FD-316
PWR XFMR LAMINATED 2.4VA TH
Tamura
1.545
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 300mA, Series 150mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-324
3FD-328
PWR XFMR LAMINATED 2.4VA TH
Tamura
1.307
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 170mA, Series 85mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-310
3FD-310
PWR XFMR LAMINATED 2.4VA TH
Tamura
775
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 500mA, Series 250mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-310
3FD-336
PWR XFMR LAMINATED 2.4VA TH
Tamura
137
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 18V, Series 36VParallel 130mA, Series 65mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-324
3FD-356
PWR XFMR LAMINATED 2.4VA TH
Tamura
26
In Stock
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 28V, Series 56VParallel 90mA, Series 45mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
3FD-324
3FD-348
PWR XFMR LAMINATED 2.4VA TH
Tamura
0
In Stock
Check Lead Time
1 : 5,93000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 24V, Series 48VParallel 100mA, Series 50mADualDualNo2.4VAThrough HolePC Pin35.56mm L x 31.00mm W32.10mm2500Vrms-
Showing
of 9

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.