Showing
1 - 25
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FSxx-xxx-C2-B
FS20-055-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
8.888
In Stock
1 : 4,80000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 110mA, Series 55mADualDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm4200Vrms0.17 lb (77.11 g)
FSxx-xxx-C2-B
FS12-090-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
6.230
In Stock
1 : 4,80000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 180mA, Series 90mADualDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm4200Vrms0.17 lb (77.11 g)
FSxx-xxx-C2-B
FS20-120-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
31.856
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 240mA, Series 120mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
FSxx-xxx-C2-B
FS24-100-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
12.943
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 200mA, Series 100mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS24-250-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
11.497
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 500mA, Series 250mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
FSxx-xxx-C2-B 36.50mm
FS28-420-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
4.601
In Stock
1 : 11,79000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 840mA, Series 420mADualDualNo12VAThrough HolePC Pin47.63mm L x 39.67mm W36.50mm4200Vrms0.7 lb (317.51 g)
FS10-110-C2-B
FS10-110-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
1.823
In Stock
1 : 4,80000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 220mA, Series 110mADualDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm4200Vrms0.17 lb (77.11 g)
FSxx-xxx-C2-B
FS12-200-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
12.948
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 400mA, Series 200mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
FSxx-xxx-C2-B
FS16-150-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
2.624
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 300mA, Series 150mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
FSyy-yyyy-C2-B
FS12-1600-C2
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
990
In Stock
1 : 15,59000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 3.2A, Series 1.6ADualDualNo20VAThrough HolePC Pin57.15mm L x 47.63mm W36.50mm4200Vrms0.8 lb (362.87 g)
FSxx-xxx-C2-B
FS16-070-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
277
In Stock
1 : 4,80000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 140mA, Series 70mADualDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm4200Vrms0.17 lb (77.11 g)
FSxx-xxx-C2-B
FS28-040-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
234
In Stock
1 : 4,80000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 80mA, Series 40mADualDualNo1.1VAThrough HolePC Pin34.93mm L x 28.58mm W23.80mm4200Vrms0.17 lb (77.11 g)
FSxx-xxx-C2-B
FS28-085-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
279
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 170mA, Series 85mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
FS10-250-C2-B
FS10-250-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
137
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 500mA, Series 250mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS48-125-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
1.810
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 24V, Series 48VParallel 250mA, Series 125mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS16-400-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
1.251
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 8V, Series 16VParallel 800mA, Series 400mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS28-200-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
360
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 400mA, Series 200mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS12-500-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
257
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 1A, Series 500mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
Fxx-xxx-C2/FSxx-xxx-C2
FS10-600-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
120
In Stock
1 : 9,23000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 5V, Series 10VParallel 1.2A, Series 600mADualDualNo6VAThrough HolePC Pin41.28mm L x 33.32mm W33.32mm4200Vrms0.44 lb (199.58 g)
FSxx-xxx-C2-B 36.50mm
FS12-1000-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
1.194
In Stock
1 : 11,79000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 2A, Series 1ADualDualNo12VAThrough HolePC Pin47.63mm L x 39.67mm W36.50mm4200Vrms0.7 lb (317.51 g)
FSxx-xxx-C2-B 36.50mm
FS24-500-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
697
In Stock
1 : 11,79000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 1A, Series 500mADualDualNo12VAThrough HolePC Pin47.63mm L x 39.67mm W36.50mm4200Vrms0.7 lb (317.51 g)
FS20-600-C2-B
FS20-600-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
242
In Stock
1 : 11,79000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 10V, Series 20VParallel 1.2A, Series 600mADualDualNo12VAThrough HolePC Pin47.63mm L x 39.67mm W36.50mm4200Vrms0.7 lb (317.51 g)
FSyy-yyyy-C2-B
FS24-800-C2
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
557
In Stock
1 : 15,59000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 12V, Series 24VParallel 1.6A, Series 800mADualDualNo20VAThrough HolePC Pin57.15mm L x 47.63mm W36.50mm4200Vrms0.8 lb (362.87 g)
FSxx-xxx-C2-B
FS48-050-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
30
In Stock
1 : 5,45000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 24V, Series 48VParallel 100mA, Series 50mADualDualNo2.4VAThrough HolePC Pin34.93mm L x 28.58mm W30.15mm4200Vrms0.25 lb (113.4 g)
XFRMR Laminated
FS28-1300-C2
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
32
In Stock
1 : 16,15000 €
Tube
Tube
ActiveLaminated Core115V, 230VParallel 14V, Series 28VParallel 2.6A, Series 1.3ADualDualNo36VAThrough HolePC Pin66.68mm L x 55.55mm W39.67mm4200Vrms1.1 lbs (499 g)
Showing
1 - 25
of 54

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.