Power Supplies (Test, Bench)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Voltage - Output | Current - Output | Display Type | Number of Characters | Number of Outputs | Size / Dimension | Features | Power (Watts) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : 5.754,76000 € Box | Box | Active | Bench (AC to DC) | 200 ~ 240VAC | 0 ~ 500VDC | 0 ~ 40A | VFD | - | 1 | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | Memory, Programmable, GPIB, LAN, RS232, USB Interface | 5000W | |||
0 In Stock Check Lead Time | 1 : 4.080,16000 € Box | Box | Active | Bench (AC to DC) | 200 ~ 240VAC | 0 ~ 160VDC | 0 ~ 120A | VFD | - | 1 | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | Memory, Programmable, GPIB, LAN, RS232, USB Interface | 3000W | |||
0 In Stock Check Lead Time | 1 : 5.754,76000 € Box | Box | Active | Bench (AC to DC) | 200 ~ 240VAC | 0 ~ 250VDC | 0 ~ 80A | VFD | - | 1 | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | Memory, Programmable, GPIB, LAN, RS232, USB Interface | 5000W | |||
0 In Stock Check Lead Time | 1 : 5.754,76000 € Box | Box | Active | Bench (AC to DC) | 200 ~ 240VAC | 0 ~ 1kVDC | 0 ~ 20A | VFD | - | 1 | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | Memory, Programmable, GPIB, LAN, RS232, USB Interface | 5000W | |||
1 In Stock | 1 : 5.754,76000 € Box | Box | Active | Bench (AC to DC) | 200 ~ 240VAC | 0 ~ 160VDC | 0 ~ 120A | VFD | - | 1 | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | Memory, Programmable, GPIB, LAN, RS232, USB Interface | 5000W |