5W AC DC Converters

Results: 95
Manufacturer
aimtecCincon Electronics Co. LTDCUI Inc.MEAN WELL USA Inc.Mornsun America, LLCOlimex LTDPhoenix ContactRecom PowerSL POWER / Advanced EnergyTDK-Lambda Americas IncTraco PowerXP Power
Series
-305RAC / LD-WR2AMEL5-VZ (5W)AMEM5-277HAVZ (5W)AMEOFL5-277HANZCFM06S (6W)ECL (5W)EMG 45FSC-S5 (5W)KPSB6-25 (25W)KS (5-15W)Linear L
Packaging
BoxBulkTray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
EnclosedLinearOpen Frame
Number of Outputs
1236
Voltage - Input
10 ~ 16 VAC85 ~ 132 VAC85 ~ 264 VAC85 ~ 264 VAC, 100 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 120 ~ 430 VDC85 ~ 305 VAC, 70 ~ 430 VDC90 ~ 240 VAC90 ~ 264 VAC90 ~ 264 VAC, 120 ~ 370 VDC90 ~ 305 VAC, 100 ~ 250 VDC90 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
3.3V5V9V12V15V24V48V
Voltage - Output 2
-15V-12V-5V3.3V12V-
Voltage - Output 3
-12V3.3V-
Voltage - Output 4
3.3V-
Voltage - Output 5
3.3V-
Voltage - Output 6
3.3V-
Current - Output 1
100 mA110 mA170 mA208 mA210 mA220 mA230 mA330 mA333 mA340 mA350 mA410 mA
Current - Output 2
100 mA170 mA210 mA500 mA1.5 A
Current - Output 3
100 mA1.5 A
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)Medical
Voltage - Isolation
2 kV3 kV3.6 kV4 kV
Efficiency
45%62%66%67%68%70%71%71.5%72%73%74%75%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-30°C ~ 60°C (With Derating)-25°C ~ 50°C-25°C ~ 70°C (With Derating)-25°C ~ 70°C-25°C ~ 75°C (With Derating)-20°C ~ 60°C-20°C ~ 70°C (With Derating)-20°C ~ 70°C-10°C ~ 60°C (With Derating)
Features
-Adjustable OutputAdjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Remote Sense, Universal InputAdjustable Output, Universal InputDC Input CapableDC Input Capable, IP20DC Input Capable, Universal InputIP67, Universal InputUniversal Input
Mounting Type
Chassis MountDIN RailPanel Mount
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)1.40" L x 0.58" W x 0.43" H (35.6mm x 14.7mm x 10.9mm)1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)1.46" L x 0.97" W x 0.71" H (37.1mm x 24.6mm x 18.0mm)1.89" L x 1.69" W x 0.77" H (48.0mm x 43.0mm x 19.5mm)1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm)1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm)2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)2.01" L x 0.91" W x 0.71" H (51.0mm x 23.0mm x 18.0mm)2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm)2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)
Approval Agency
-CB Scheme, EN, IEC, ULCB, CECB, CE, cCSAusCB, CE, cURusCB, CE, cURus, EAC, UKCACB, CE, cURus, FCCCB, CE, cURus, ULCB, cURusCECE, CSA, FCC, ULCE, cURusCE, cURus, D-Mark, FCCCE, cURus, TUV
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-160335-1; 62368-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
95Results
Applied FiltersRemove All

Showing
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
1.666
In Stock
984
Factory
1 : 12,12000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
LD05-23BxxWR2
LD05-23B12WR2
AC/DC CONVERTER 12V 5W
Mornsun America, LLC
524
In Stock
1 : 8,21000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----416 mA-----5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
251
In Stock
1 : 8,21000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
LD05-23BxxWR2
LD05-23B24WR2
AC/DC CONVERTER 24V 5W
Mornsun America, LLC
106
In Stock
1 : 8,21000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----208 mA-----5WHousehold Appliances, ITE (Commercial)4 kV81.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
PS-05
PS-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
1.303
In Stock
1 : 8,36000 €
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A-----5WITE (Commercial)3 kV70%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
RAC05-24SK277W
RAC05-24SK/277/W
AC/DC CONVERTER 24V 5W
Recom Power
1.525
In Stock
984
Factory
1 : 12,12000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)3 kV84%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-12SK/277/W
RAC05-12SK/277/W
AC/DC CONVERTER 12V 5W
Recom Power
1.223
In Stock
984
Factory
1 : 12,12000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----416 mA-----5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-05SK^C14
RAC05-05SK/C14
AC/DC CONVERTER 5V 5W
Recom Power
183
In Stock
290
Factory
1 : 17,38000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A-----5WITE (Commercial)3 kV80%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
PS-05
PS-05-24
AC/DC CONVERTER 24V 5W
MEAN WELL USA Inc.
406
In Stock
1 : 8,36000 €
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----220 mA-----5WITE (Commercial)3 kV76%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
RAC05-3.3SK/277/W
RAC05-3.3SK/277/W
AC/DC CONVERTER 3.3V 5W
Recom Power
414
In Stock
624
Factory
1 : 12,12000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V-----1.51 A-----5WHousehold Appliances, ITE (Commercial)3 kV77%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
PS-05
PS-05-15
AC/DC CONVERTER 15V 5W
MEAN WELL USA Inc.
221
In Stock
1 : 8,36000 €
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----350 mA-----5WITE (Commercial)3 kV75%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
Linear L
MTLL-5W-A
AC/DC CONVERTER 5V +/-12V 5W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : 113,73000 €
Bulk
Bulk
ActiveLinear3100 ~ 240 VAC5V12V-12V---500 mA100 mA100 mA---5WMedical--0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.25" L x 3.25" W x 1.70" H (180.0mm x 82.6mm x 43.2mm)CE, cURus, TUV-
PSK-5W-xx-T
PSK-5W-9-T
AC/DC CONVERTER 9V 5W
CUI Inc.
285
In Stock
1 : 14,61000 €
Tray
Tray
Last Time BuyEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V-----550 mA-----5WITE (Commercial)4 kV74%-40°C ~ 70°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 0.95" H (76.0mm x 31.5mm x 24.2mm)CE, cURus62368-1
0
In Stock
Obsolete
Bulk
ObsoleteLinear1100 ~ 240 VAC5V-----1 A-----5WMedical-45%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.25" L x 3.25" W x 1.70" H (180.0mm x 82.6mm x 43.2mm)CE, cURus, TUV-
AMEOFL5-3SL277HANZ
AMEOFL5-24S277HANZ
AC/DC CONVERTER 24V 5W
aimtec
105
Marketplace
1 : 4,04000 €
Box
Box
ActiveOpen Frame185 ~ 305 VAC, 70 ~ 430 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)3.6 kV81%-40°C ~ 85°CDC Input Capable, Universal InputChassis Mount1.40" L x 0.58" W x 0.43" H (35.6mm x 14.7mm x 10.9mm)cURus60335-1; 62368-1
PSK-5D-12-T
PSK-5D-3-T
AC/DC CONVERTER 3.3V 5W
CUI Inc.
44
In Stock
1 : 11,51000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC3.3V-----1.515 A-----5WHousehold Appliances, ITE (Commercial)4 kV71.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
PSK-5D-12-T
PSK-5D-5-T
AC/DC CONVERTER 5V 5W
CUI Inc.
39
In Stock
1 : 11,51000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
Powerline RAC05-K/C14
RAC05-24SK/C14
AC/DC CONVERTER 24V 5W
Recom Power
50
In Stock
10
Factory
1 : 17,38000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----210 mA-----5WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
PSK-5D-12-T
PSK-5D-9-T
AC/DC CONVERTER 9V 5W
CUI Inc.
15
In Stock
1 : 11,51000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V-----555 mA-----5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
RAC05-15SK/277/W
RAC05-15SK/277/W
AC/DC CONVERTER 15V 5W
Recom Power
68
In Stock
480
Factory
1 : 12,12000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----330 mA-----5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-05SK^C14
RAC05-12SK/C14
AC/DC CONVERTER 12V 5W
Recom Power
22
In Stock
500
Factory
1 : 17,38000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----420 mA-----5WITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
TMPW 5-103-J
TMPW 5-124-J
AC/DC CONVERTER 24V 5W
Traco Power
10
In Stock
1 : 18,02000 €
Box
Box
ActiveEnclosed190 ~ 305 VAC, 100 ~ 250 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)4 kV83%-40°C ~ 70°C (With Derating)-Chassis Mount2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)CB, cURus60335-1; 62368-1
PSK-5D-12-T
PSK-5D-15-T
AC/DC CONVERTER 15V 5W
CUI Inc.
9
In Stock
1 : 11,51000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC15V-----333 mA-----5WHousehold Appliances, ITE (Commercial)4 kV81.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
TMPW 5-103-J
TMPW 5-105-J
AC/DC CONVERTER 5V 5W
Traco Power
14
In Stock
1 : 18,02000 €
Box
Box
ActiveEnclosed190 ~ 305 VAC, 100 ~ 250 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77%-40°C ~ 70°C (With Derating)-Chassis Mount2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)CB, cURus60335-1; 62368-1
TMPW 5-103-J
TMPW 5-103-J
AC/DC CONVERTER 3.3V 5W
Traco Power
7
In Stock
1 : 18,02000 €
Box
Box
ActiveEnclosed190 ~ 305 VAC, 100 ~ 250 VDC3.3V-----1.515 A-----5WHousehold Appliances, ITE (Commercial)4 kV73%-40°C ~ 70°C (With Derating)-Chassis Mount2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)CB, cURus60335-1; 62368-1
Showing
of 95

5W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.