- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.017 In Stock | 1 : 4,90000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB A Receptacle | - | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
5.648 In Stock | 1 : 6,37000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
3.238 In Stock | 1 : 6,37000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 550mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
838 In Stock | 1 : 6,37000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 420mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
542 In Stock | 1 : 6,37000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
3.125 In Stock | 1 : 7,35000 € Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB A Receptacle | - | Multi-Blade | - | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
515 In Stock | 1 : 7,84000 € Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | Multi-Blade | - | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
395 In Stock | 1 : 11,49000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | - | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
1.896 In Stock | 1 : 12,46000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm) | CB, TUV, UL | 62368-1 | |||
471 In Stock | 1 : 12,46000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.28A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm) | CB, TUV, UL | 62368-1 | |||
3.546 In Stock | 1 : 14,45000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm) | CB | 62368-1 | |||
3.236 In Stock | 1 : 14,45000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm) | CB | 62368-1 | |||
3.921 In Stock | 1 : 14,45000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 1.28A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm) | CB | 62368-1 | |||
1.277 In Stock | 1 : 15,56000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.5A | 13 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | - | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
411 In Stock | 1 : 15,23000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm) | CB, TUV, UL | 62368-1 | |||
212 In Stock | 1 : 15,23000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm) | CB, TUV, UL | 62368-1 | |||
2.347 In Stock | 1 : 15,66000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
2.221 In Stock | 1 : 15,66000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
1.126 In Stock | 1 : 15,66000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
915 In Stock | 1 : 17,93000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
1.252 In Stock | 1 : 20,49000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm) | CB, CCC | 62368-1 | |||
1.024 In Stock | 1 : 21,85000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) | CB, CCC | 62368-1 | |||
1.036 In Stock | 1 : 20,88000 € Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.67A | 40 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CB, CE, TUV | 62368-1 | |||
1.207 In Stock | 1 : 20,88000 € Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE | 62368-1 | |||
0 In Stock | 1 : 20,88000 € Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.67A | 40 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | - | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CB, CE, TUV | 62368-1 |