Showing
of 12.575
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
VEL05US050-US-BB
VEL05US050-US-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
7.007
In Stock
1 : 4,90000 €
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB, TUV62368-1
VEL05US050-US-UB
VEL05US050-US-UB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
5.648
In Stock
1 : 6,37000 €
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB Micro59" (1.50m)NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB, TUV62368-1
VELxxxxxxx-US-JA
VEL05US090-US-JA
AC/DC WALL MOUNT ADAPTER 9V 5W
XP Power
3.238
In Stock
1 : 6,37000 €
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V550mA5 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB62368-1
VELxxxxxxx-US-JA
VEL05US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 5W
XP Power
838
In Stock
1 : 6,37000 €
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V420mA5 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB62368-1
VELxxxxxxx-US-JA
VEL05US050-US-JA
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
542
In Stock
1 : 6,37000 €
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB, TUV62368-1
VER05US050-BB
VER05US050-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
3.125
In Stock
1 : 7,35000 €
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-Multi-Blade-2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)CB62368-1
VER05US050-UB
VER05US050-UB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
515
In Stock
1 : 7,84000 €
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB Micro59" (1.50m)Multi-Blade-2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)CB62368-1
ACM06
ACM06US05
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
395
In Stock
1 : 11,49000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade-2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)CB, CE60601-1; 62368-1
VEL12 Series
VEL12US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
1.896
In Stock
1 : 12,46000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL62368-1
VEL12 Series
VEL12US090-US-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
470
In Stock
1 : 12,46000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL62368-1
VER12US-Series
VER12US120-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
3.546
In Stock
1 : 14,45000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
VER12US-Series
VER12US050-JA
AC/DC WALL MOUNT ADAPTER 5V 11W
XP Power
3.236
In Stock
1 : 14,45000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2.1A11 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
VER12US-Series
VER12US090-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
3.921
In Stock
1 : 14,45000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
ACM12,18,24 Series
ACM18US05
AC/DC WALL MOUNT ADAPTER 5V 13W
XP Power
1.277
In Stock
1 : 15,56000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.5A13 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade-3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
VEL24-Series-US
VEL24US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
411
In Stock
1 : 15,23000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL62368-1
VEL24-Series-US
VEL24US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
212
In Stock
1 : 15,23000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V2A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL62368-1
VER18US120-JA
VER18US120-JA
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
1.947
In Stock
1 : 15,66000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1.5A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER18 Series
VER18US240-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
2.219
In Stock
1 : 15,66000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V750mA18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER18 Series
VER18US090-JA
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
1.126
In Stock
1 : 15,66000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V2A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
ACM12,18,24 Series
ACM24US12
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
915
In Stock
1 : 17,93000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V2A24 W75mW (Max)Positive CenterITE (Commercial), Medical88%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm---3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
VEL36-Series_94.0mmx49.6mmx53.6mm
VEL36US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
1.248
In Stock
1 : 20,49000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P-3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm)CB, CCC62368-1
VER12US-Series
VER36US240-JA
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
1.024
In Stock
1 : 21,85000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm)CB, CCC62368-1
VEC40_50_65 Series
VEC40US24
AC/DC DESKTOP ADAPTER 24V 40W
XP Power
1.036
In Stock
1 : 20,88000 €
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V1.67A40 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 65°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C14-4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)CB, CE, TUV62368-1
VEC40_50_65 Series
VEC40US12
AC/DC DESKTOP ADAPTER 12V 40W
XP Power
1.207
In Stock
1 : 20,88000 €
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V3.33A40 W100mWPositive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 65°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C14-4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE62368-1
VEC40_50_65 Series
VEC40US15
AC/DC DESKTOP ADAPTER 15V 40W
XP Power
0
In Stock
1 : 20,88000 €
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V2.67A40 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 65°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C14-4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)CB, CE, TUV62368-1
Showing
of 12.575

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.