Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : 12,46000 € Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 2.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm) | CB | 62368-1 | |||
37 In Stock | 1 : 12,46000 € Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 2.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm) | CB | 62368-1 | |||
1.896 In Stock | 1 : 12,46000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm) | CB, TUV, UL | 62368-1 | |||
470 In Stock | 1 : 12,46000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.28A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm) | CB, TUV, UL | 62368-1 | |||
392 In Stock | 1 : 12,46000 € Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 2.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm) | CB | 62368-1 | |||
3 In Stock | 1 : 12,46000 € Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 2.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm) | CB | 62368-1 | |||
0 In Stock | 3.000 : 10,47263 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock | 3.000 : 10,47263 € Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.28A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | 2.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm) | CB | 62368-1 | |||
0 In Stock | 3.000 : 10,47263 € Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.28A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 2.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm) | CB | 62368-1 |