Showing
1 - 25
of 3.493
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DRC30_Series
DRC30US24
AC/DC CONVERTER 24V 36W
XP Power
1.145
In Stock
1 : 18,46000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----1.5A36W4 kVITE (Commercial)89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)TUV, UL62368-1
986
In Stock
1 : 67,46000 €
Box
Box
ActiveAC185 ~ 264 VAC--12V-----1.2A15W3 kVITE (Commercial)77%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)CE, cULus, cURus, VDE-
297
In Stock
1.115
Factory
1 : 67,46000 €
Bulk
Bulk
ActiveAC185 ~ 264 VAC--5V-----3A15W3 kVITE (Commercial)77%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)CE, cULus, cURus, VDE-
212
In Stock
630
Factory
1 : 67,46000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----650mA15W3 kVITE (Commercial)80%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)CE, cULus, cURus, VDE-
328
In Stock
1 : 86,57000 €
Bulk
Bulk
ActiveAC185 ~ 264 VAC--5V-----5A30W3 kVITE (Commercial)79%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)CE, cULus, cURus, VDE-
189
In Stock
3.158
Factory
1 : 94,14000 €
Box
Box
ActiveAC185 ~ 264 VAC90V350V24V-----5A120W3 kVITE (Commercial)88%-25°C ~ 60°CAdjustable Output, DC Input Capable, IP20, Universal Input4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)CE, cURus, TUV-
101
In Stock
1 : 86,57000 €
Box
Box
ActiveAC185 ~ 264 VAC--12V-----2.5A30W3 kVITE (Commercial)82%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)CE, cULus, cURus, VDE-
187
In Stock
1 : 100,63000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W3 kVITE (Commercial)88%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm)CE, cULus, cURus, VDE-
125
In Stock
414
Factory
1 : 100,63000 €
Box
Box
ActiveAC185 ~ 264 VAC--12V-----5A60W3 kVITE (Commercial)85%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)CE, cULus, cURus, VDE-
3.530
In Stock
1 : 135,26000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----5A120W3 kVITE (Commercial)89%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)CE, cULus, cURus, VDE-
38
In Stock
1 : 167,72000 €
Box
Box
ActiveAC185 ~ 264 VAC--12V-----13A150W3 kVITE (Commercial)87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm)CE, cURus, TUV, UL-
71
In Stock
1 : 201,03000 €
Bulk
Bulk
ActiveAC1100 ~ 240 VAC--24V-----2.5A60W3 kVITE (Commercial)78%-10°C ~ 60°C (With Derating)Adjustable Output, Universal Input4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm)CE, cULus, cURus, VDE-
DNR480
DNR480PS24-I
AC/DC CONVERTER 24V 480W
XP Power
26
In Stock
1 : 249,73000 €
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----12V20A480W3 kVHazardous Locations, Industrial, ITE (Commercial)89%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input4.57" L x 6.89" W x 4.92" H (116.0mm x 175.0mm x 125.0mm)CE62368-1
DSL240 SERIES
DSL240PS24-I
AC/DC CONVERTER 24V 240W
XP Power
383
In Stock
1 : 289,03000 €
Box
Box
ActiveAC188 ~ 264 VAC--24V-----10A240W3 kVITE (Commercial)93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm)CE, cULus, TUV62368-1
231
In Stock
1 : 294,18000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----20A480W3 kVITE (Commercial)93%-40°C ~ 75°C (With Derating)Adjustable Output, Load Sharing, Universal Input5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm)CE, cULus, cURus, VDE-
DSL240 SERIES
DSL240PS12-I
AC/DC CONVERTER 12V 192W
XP Power
443
In Stock
1 : 289,03000 €
Box
Box
ActiveAC188 ~ 264 VAC--12V-----16A192W3 kVITE (Commercial)90%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm)CE, cULus, TUV62368-1
280
In Stock
1 : 303,99000 €
Box
Box
ActiveAC1320 ~ 576 VAC (3 Phase)--24V-----10A240W3 kVITE (Commercial)89%-40°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)CE, TUV, UL-
86
In Stock
1 : 303,99000 €
Bulk
Bulk
ActiveAC1100 ~ 240 VAC--24V-----5A120W3 kVITE (Commercial)80%-10°C ~ 60°C (With Derating)Adjustable Output, Universal Input4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)CE, cULus, cURus, VDE-
S8VK-WA24024_corner
S8VK-WA24024
3PHS 200V PWR SUP 10A 24VDC
Omron Automation and Safety
64
In Stock
1 : 377,54000 €
Bulk
Bulk
ActiveAC or DC1170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase)240V350V24V-----10A240W3 kVITE (Commercial)93%-40°C ~ 70°C (With Derating)Adjustable Output, IP204.39" L x 2.17" W x 4.88" H (111.4mm x 55.0mm x 124.0mm)CE, cURus, RCM, TUV, UL-
S8VK-WA48024
S8VK-WA48024
3PHS 200V PWR SUP 20A 24VDC
Omron Automation and Safety
67
In Stock
1 : 520,74000 €
Bulk
Bulk
ActiveAC or DC1170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase)240V350V24V-----20A480W3 kVITE (Commercial)94%-40°C ~ 70°C (With Derating)Adjustable Output, IP204.39" L x 2.56" W x 4.88" H (111.4mm x 65.0mm x 124.0mm)CE, cURus, RCM, TUV, UL-
52
In Stock
1 : 534,94000 €
Bulk
Bulk
ActiveAC1100 ~ 240 VAC--24V-----10A240W3 kVITE (Commercial)80%-10°C ~ 60°C (With Derating)Adjustable Output, Universal Input4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)CE, cULus, cURus, VDE-
MFG_S8VK-WA96024_corner
S8VK-WA96024
3PHS 200V PWR SUP 40A 24VDC
Omron Automation and Safety
67
In Stock
19
Factory
1 : 753,21000 €
Bulk
Bulk
ActiveAC or DC1170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase)240V350V24V-----40A960W3 kVITE (Commercial)95%-40°C ~ 70°C (With Derating)Adjustable Output, IP204.39" L x 4.65" W x 4.88" H (111.4mm x 118.0mm x 124.0mm)CE, cURus, RCM, TUV, UL-
DRC60_Series
DRC60US24
AC/DC CONVERTER 24V 60W
XP Power
171
In Stock
1 : 25,35000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W4 kVITE (Commercial)90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)TUV, UL62368-1
DRC100_Series
DRC100US12
AC/DC CONVERTER 12V 90W
XP Power
108
In Stock
1 : 35,28000 €
Box
Box
ActiveAC185 ~ 264 VAC--12V-----7.5A90W4 kVITE (Commercial)88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.57" L x 2.28" W x 3.65" H (65.3mm x 58.0mm x 92.7mm)TUV, UL62368-1
DRP-24V48W1AZ
DRP-24V48W1AZ
AC/DC CONVERTER 24V 48W
Delta Electronics
3.223
In Stock
1 : 37,98000 €
Bulk
Bulk
ObsoleteAC185 ~ 264 VAC--24V-----2A48W4 kVITE (Commercial)85%-20°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)CB Scheme, CE, CSA, EAC, EN, SIQ, UL107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2
Showing
1 - 25
of 3.493

Industrial, DIN Rail Power Supplies