Showing
1 - 25
of 23.668
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
27.195
In Stock
1 : 1,98000 €
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79 ~ 84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RFMM Series
RFMM-0505S
DC DC CONVERTER 5V 1W
Recom Power
9.339
In Stock
1.000
Factory
1 : 2,38000 €
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W4 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
VR10_Series
VR10S05
DC DC CONVERTER 5V
XP Power
1.799
In Stock
1 : 3,06000 €
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---1A--ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
24.243
In Stock
1 : 3,30000 €
Tube
Tube
ActiveLinear Regulator Replacement17V28V5V---500mA3 W-ITE (Commercial)SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
ROE Series
ROE-0505S
DC DC CONVERTER 5V 1W
Recom Power
11.020
In Stock
966
Factory
1 : 3,38000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
IES0105S12-TR
IES0105S05-H
DC DC CONVERTER 5V 1W
XP Power
5.292
In Stock
1 : 3,64000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
R1SX Series
R1SX-0505-R
DC DC CONVERTER 5V 1W
Recom Power
1.921
In Stock
1 : 4,47000 €
Cut Tape (CT)
450 : 3,57844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA-1 kVITE (Commercial)--40°C ~ 100°C78%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)--CB, cURus-
RO series
ROE-1205S
DC DC CONVERTER 5V 1W
Recom Power
1.677
In Stock
966
Factory
1 : 3,74000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
R1SE Series
R1SE8-0505-R
DC DC CONVERTER 5V 1W
Recom Power
2.055
In Stock
1.000
Factory
1 : 4,85000 €
Cut Tape (CT)
500 : 3,87666 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C75%Surface Mount8-SMD Module0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)----
R-78Exx-x.x
R-78E5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
17.708
In Stock
1 : 3,98000 €
Tube
Tube
ActiveLinear Regulator Replacement18V28V5V---1A5 W-ITE (Commercial)SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
ROE Series
ROE-2405S
DC DC CONVERTER 5V 1W
Recom Power
4.087
In Stock
252
Factory
1 : 4,08000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
ROE Series
ROE-3.305S
DC DC CONVERTER 5V 1W
Recom Power
3.237
In Stock
42
Factory
1 : 4,08000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
IK
IK0505SA
DC DC CONVERTER 5V 250MW
XP Power
2.768
In Stock
1 : 5,81000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C66%Through Hole4-SIP Module0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)----
IV
IV0505SA
DC DC CONVERTER 5V 1W
XP Power
2.065
In Stock
1 : 7,80000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
IV
IV2405SA
DC DC CONVERTER 5V 1W
XP Power
1.533
In Stock
1 : 7,79000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C77%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
RM series
RM-1205S
DC DC CONVERTER 5V 250MW
Recom Power
994
In Stock
1 : 6,86000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
R-78HE5.0-0.3
R-78HE5.0-0.3
DC DC CONVERTER 5V
Recom Power
350
In Stock
672
Factory
1 : 6,63000 €
Tube
Tube
ActiveNon-Isolated PoL Module16.5V72V5V---300mA--ITE (Commercial)--40°C ~ 115°C (With Derating)83%Through Hole3-SIP Module0.45" L x 0.33" W x 0.49" H (11.5mm x 8.5mm x 12.5mm)----
RPM-6.0
RPM5.0-6.0
DC DC CONVERTER 5V
Recom Power
235
In Stock
1.000
Factory
1 : 8,52000 €
Cut Tape (CT)
500 : 6,82626 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V15V5V---6A--ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C (With Derating)99%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)----
ISK Series
ISK0505A
DC DC CONVERTER 5V 250MW
XP Power
589
In Stock
1 : 7,32000 €
Tube
Tube
Last Time BuyIsolated Module14.5V5.5V5V---50mA250 mW1.5 kVITE (Commercial)SCP-40°C ~ 105°C79%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)----
RM series
RM-2405S
DC DC CONVERTER 5V 250MW
Recom Power
2.131
In Stock
840
Factory
1 : 7,41000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---50mA250 mW1 kVITE (Commercial)SCP-40°C ~ 85°C72%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RO series
RO-0505S/H
DC DC CONVERTER 5V 1W
Recom Power
1.732
In Stock
42
Factory
1 : 7,41000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RO series
RO-2405S
DC DC CONVERTER 5V 1W
Recom Power
1.512
In Stock
966
Factory
1 : 7,41000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RNM series
RNM-0505S
DC DC CONVERTER 5V 1W
Recom Power
1.010
In Stock
1 : 8,05000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C78%Through Hole6-DIP Module, 4 Leads0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)----
RE series
RE-0505S/P
DC DC CONVERTER 5V 1W
Recom Power
886
In Stock
1 : 7,52000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)----
R1S Series
R1S-0505/H-R
DC DC CONVERTER 5V 1W
Recom Power
3.154
In Stock
1.000
Factory
1 : 9,40000 €
Cut Tape (CT)
500 : 7,69206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 100°C78%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)----
Showing
1 - 25
of 23.668

5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.