Showing
of 281.306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
29.060
In Stock
966
Factory
1 : 1,80000 €
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79 ~ 84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
RFB Series
RFB-0505S
DC DC CONVERTER 5V 1W
Recom Power
6.802
In Stock
1.000
Factory
1 : 1,95000 €
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)----
RFMM Series
RFMM-0505S
DC DC CONVERTER 5V 1W
Recom Power
15.830
In Stock
275
Factory
1 : 2,17000 €
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W4 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
VR05_Series
VR05S05
DC DC CONVERTER 5V
XP Power
655
In Stock
1 : 2,50000 €
Tube
Tube
ActiveLinear Regulator Replacement16.5V36V5V---500mA--ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
IES0105S12-TR
IES0105S05-TR
DC DC CONVERTER 5V 1W
XP Power
3.041
In Stock
1 : 3,01000 €
Cut Tape (CT)
500 : 3,07564 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
RPX-1.0-R
RPX-1.0-R
DC DC CONVERTER 0.8-30V
Recom Power
30.377
In Stock
33.000
Factory
1 : 3,27000 €
Cut Tape (CT)
500 : 2,61128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V36V0.8 ~ 30V---1A--ITE (Commercial)--87%Surface Mount16-PowerLFQFN Module0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)16-QFN (5x3)---
VR10_Series
VR10S05
DC DC CONVERTER 5V
XP Power
630
In Stock
1 : 3,06000 €
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---1A--ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
IES0105S12-TR
IES0105S05-H
DC DC CONVERTER 5V 1W
XP Power
12.072
In Stock
1 : 2,99000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
RPL-3.0-R
RPL-3.0-R
DC DC CONVERTER 0.8-5.2V 16W
Recom Power
2.709
In Stock
50.000
Factory
1 : 3,61000 €
Cut Tape (CT)
500 : 2,88330 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V18V0.8 ~ 5.2V---3A16 W-ITE (Commercial)Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)89%Surface Mount10-SMD Module0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm)----
R05CTE05S-R
R05CTE05S-R
DC DC CONVERTER 5V 1W
Recom Power
3.242
In Stock
50.000
Factory
1 : 3,71000 €
Cut Tape (CT)
500 : 2,96568 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3.6 kVITE (Commercial)Adjustable Output-40°C ~ 125°C (With Derating)54%Surface Mount16-SOIC (0.295", 7.50mm Width)0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)16-SOIC---
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
13.767
In Stock
966
Factory
1 : 3,01000 €
Tube
Tube
ActiveLinear Regulator Replacement17V28V5V---500mA3 W-ITE (Commercial)SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
R-78Exx-x.x
R-78E3.3-0.5
DC DC CONVERTER 3.3V 2W
Recom Power
5.376
In Stock
966
Factory
1 : 3,01000 €
Tube
Tube
ActiveLinear Regulator Replacement16V28V3.3V---500mA2 W-ITE (Commercial)SCP-40°C ~ 85°C88%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
R1SE Series
R1SE-0505-R
DC DC CONVERTER 5V 1W
Recom Power
17.214
In Stock
1 : 3,64000 €
Cut Tape (CT)
500 : 2,91050 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C75%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)----
RBE-0505S
RBE-0505S
DC DC CONVERTER 5V 1W
Recom Power
3.131
In Stock
1 : 3,11000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole6-SIP Module, 5 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)----
REE-0505S
REE-0505S
DC DC CONVERTER 5V 1W
Recom Power
2.588
In Stock
25
Factory
1 : 3,08000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)----
ROE Series
ROE-0505S
DC DC CONVERTER 5V 1W
Recom Power
200
In Stock
966
Factory
1 : 3,08000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
R1SE_lores
R1SE-0512/H2-R
DC DC CONVERTER 12V 1W
Recom Power
7.817
In Stock
1 : 3,84000 €
Cut Tape (CT)
500 : 3,08930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---84mA1 W2 kVITE (Commercial)--40°C ~ 100°C76%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)----
R-78Exx-x.x
R-78E12-0.5
DC DC CONVERTER 12V 6W
Recom Power
6.444
In Stock
1 : 3,24000 €
Tube
Tube
ActiveLinear Regulator Replacement115V28V12V---500mA6 W-ITE (Commercial)SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
R-78Exx-x.x
R-78E9.0-0.5
DC DC CONVERTER 9V 5W
Recom Power
1.339
In Stock
966
Factory
1 : 3,24000 €
Tube
Tube
ActiveLinear Regulator Replacement112V28V9V---500mA5 W-ITE (Commercial)SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
ROE Series
ROE-0515S
DC DC CONVERTER 15V 1W
Recom Power
1.468
In Stock
126
Factory
1 : 3,41000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---66mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
MFG_TR
TR10S05
DC DC CONVERTER 5V
XP Power
1.148
In Stock
1 : 3,51000 €
Tube
Tube
ActiveLinear Regulator Replacement18V28V5V---1A--ITE (Commercial)SCP-40°C ~ 85°C93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)3-SIP---
R1SX Series
R1SX-0505-R
DC DC CONVERTER 5V 1W
Recom Power
4.469
In Stock
450
Factory
1 : 4,08000 €
Cut Tape (CT)
450 : 3,26411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA-1 kVITE (Commercial)--40°C ~ 100°C78%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)--CB, cURus-
R1SX Series
R1SX-3.33.3-R
DC DC CONVERTER 3.3V 1W
Recom Power
3.127
In Stock
1 : 4,08000 €
Cut Tape (CT)
450 : 3,26411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V3.3V---303mA-1 kVITE (Commercial)--40°C ~ 100°C74%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)--CB, cURus-
R-78Exx-x.x
R-78E3.3-1.0
DC DC CONVERTER 3.3V 3W
Recom Power
14.464
In Stock
966
Factory
1 : 3,63000 €
Tube
Tube
ActiveLinear Regulator Replacement17V28V3.3V---1A3 W-ITE (Commercial)SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
RO series
ROE-1205S
DC DC CONVERTER 5V 1W
Recom Power
6.067
In Stock
966
Factory
1 : 3,41000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
Showing
of 281.306

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.