Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,60000 € | 1.335 - Immediate 1.000 - Factory | Recom Power | Recom Power | 1 | 945-1660-2-ND 945-1660-1-ND 945-1660-6-ND | ECONOLINE R1SE (E-Series) (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
4,60000 € | 290 - Immediate | Recom Power | Recom Power | 1 | 945-3307-ND | ECONOLINE R1SE (E-Series) (1W) | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
3,99000 € | 3.493 - Immediate | Recom Power | Recom Power | 1 | 945-2274-2-ND 945-2274-1-ND 945-2274-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
3,99000 € | 9.975 - Immediate | Recom Power | Recom Power | 1 | 945-2273-2-ND 945-2273-1-ND 945-2273-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
4,34000 € | 500 - Immediate | Recom Power | Recom Power | 1 | 945-2276-2-ND 945-2276-1-ND 945-2276-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
3,78000 € | 0 - Immediate | Recom Power | Recom Power | 1 | 945-3306-ND | ECONOLINE R1SE (E-Series) (1W) | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
3,78000 € | 0 - Immediate | Recom Power | Recom Power | 1 | 945-1659-2-ND 945-1659-1-ND 945-1659-6-ND | ECONOLINE R1SE (E-Series) (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
4,34000 € | 0 - Immediate 1.000 - Factory | Recom Power | Recom Power | 1 | 945-2271-2-ND 945-2271-1-ND 945-2271-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
4,34000 € | 0 - Immediate 1.000 - Factory | Recom Power | Recom Power | 1 | 945-2275-2-ND 945-2275-1-ND 945-2275-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 73% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | ||
3,99000 € | 0 - Immediate 500 - Factory | Recom Power | Recom Power | 1 | 945-2272-2-ND 945-2272-1-ND 945-2272-6-ND | ECONOLINE R1SE-H2 (1W) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - |