Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
RPMB-2-0
RPMB12-2.0-CT
DC DC CONVERTER 12V
Recom Power
30
In Stock
1 : 8,37000 €
Tube
Tube
ActiveNon-Isolated PoL Module112.8V36V12V---2AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
DC DC CONVERTER 12V
RPMB12-3.0
DC DC CONVERTER 12V
Recom Power
37
In Stock
500
Factory
1 : 8,43000 €
Cut Tape (CT)
500 : 6,90212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module112.8V36V12V---3AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
RPMB-3-0
RPMB12-3.0-CT
DC DC CONVERTER 12V
Recom Power
0
In Stock
1 : 8,43000 €
Tube
Tube
ActiveNon-Isolated PoL Module112.8V36V12V---3AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
DC DC CONVERTER 12V
RPMB12-2.0
DC DC CONVERTER 12V
Recom Power
0
In Stock
500 : 6,69154 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module112.8V36V12V---2AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)---
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.