Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,70000 € | 30 - Immediate | Recom Power | Recom Power | 1 | 945-RPMB15-3.0-CT-ND | INNOLINE RPMB-3.0 | Tube | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 15V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | Enable, Active Floating | - | ||
8,63000 € | 0 - Immediate | Recom Power | Recom Power | 1 | 945-RPMB15-2.0-CT-ND | INNOLINE RPMB-2.0 | Tube | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 15V | - | - | - | 2A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | Enable, Active Floating | - | ||
7,11966 € | 0 - Immediate 500 - Factory | Recom Power | Recom Power | 500 Non-Stock | 945-RPMB15-3.0TR-ND | INNOLINE RPMB-3.0 | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 15V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | Enable, Active Floating | - | ||
6,90244 € | 0 - Immediate | Recom Power | Recom Power | 500 Non-Stock | 945-RPMB15-2.0TR-ND | INNOLINE RPMB-2.0 | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 15V | - | - | - | 2A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - |