Power Relays, Over 2 Amps

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ9375-1A-12DEF
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
5.638
In Stock
1 : 0,92000 €
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
AZ9375-1A-24DEF
RELAY GEN PURPOSE SPST 10A 5V
American Zettler
1.411
In Stock
1 : 1,12000 €
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
AZ9375-1A-24DEF
RELAY GEN PURPOSE SPST 10A 24V
American Zettler
0
In Stock
Check Lead Time
1 : 1,09000 €
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
8.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,50072 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 9V
RELAY GEN PURPOSE SPST 10A 9V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,50072 €
Box
Box
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
22.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,50072 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,50072 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPST 10A 24V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,51293 €
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
8.6 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 12V
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,51293 €
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPST 10A 24V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,61064 €
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
8.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 18V
RELAY GEN PURPOSE SPST 10A 18V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,61064 €
Box
Box
Active
Through Hole
18VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
11.1 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 24V
RELAY GEN PURPOSE SPST 10A 24V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,61064 €
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
8.6 mA
Non Latching
-
PC Pin
-
Class F
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 5V
RELAY GEN PURPOSE SPST 10A 5V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,63506 €
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 9V
RELAY GEN PURPOSE SPST 10A 9V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,65949 €
Box
Box
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
22.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
RELAY GEN PURPOSE SPST 10A 6V
RELAY GEN PURPOSE SPST 10A 6V
American Zettler
0
In Stock
Check Lead Time
1.000 : 0,65949 €
Box
Box
Active
Through Hole
6VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
4.5 VDC
0.6 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
Showing
of 15

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.