Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19.930 In Stock | 1 : 1,22000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
56.547 In Stock | 1 : 1,55000 € Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
12.119 In Stock | 1 : 1,81000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
4.092 In Stock | 1 : 2,43000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Nickel (AgNi) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 85°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - |