Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ST2-DC24V-F
ST2-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
3.189
In Stock
1 : 12,44000 €
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC5V-F
ST1-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
3.198
In Stock
1 : 11,96000 €
Box
Box
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC24V-F
ST1-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
491
In Stock
1 : 12,40000 €
Box
Box
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DC12V-F
ST2-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
1.548
In Stock
1 : 13,05000 €
Tray
Tray
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max20 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC12V-F
ST1-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
2.409
In Stock
1 : 13,20000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max20 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC5V-F
ST2-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
351
In Stock
1 : 11,96000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-L2-DC5V-F
ST2-L2-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
476
In Stock
1 : 13,20000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max45 mALatching, Dual Coil-PC PinSealed - Fully-4 VDC-15 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
334
In Stock
1 : 15,36000 €
Box
Box
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max45.5 mALatching, Dual Coil-PC PinSealed - Fully-4 VDC-15 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST1-DC48V-F
RELAY GEN PURPOSE DPST 8A 48V
Panasonic Electric Works
59
In Stock
1 : 12,48000 €
Box
Box
ActiveThrough Hole48VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max5.3 mANon Latching-PC PinSealed - Fully-38.4 VDC4.8 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST2-L2-DC48V-F
RELAY GEN PURPOSE DPST 8A 48V
Panasonic Electric Works
50
In Stock
1 : 17,35000 €
Tube
Tube
ActiveThrough Hole48VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max4.7 mALatching, Dual Coil-PC PinSealed - Fully-38.4 VDC-10 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE DPST 8A 3V
ST1-DC3V-F
RELAY GEN PURPOSE DPST 8A 3V
Panasonic Electric Works
33
In Stock
1 : 12,89000 €
Box
Box
ActiveThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max75 mANon Latching-PC PinSealed - Fully-2.4 VDC0.3 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DCxxV-F
ST2-DC48V-F
RELAY GEN PURPOSE DPST 8A 48V
Panasonic Electric Works
50
In Stock
1 : 16,03000 €
Bulk
Bulk
ActiveThrough Hole48VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max5.3 mANon Latching-PC PinSealed - Fully-38.4 VDC4.8 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
52
In Stock
1 : 17,12000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max18.8 mALatching, Dual Coil-PC PinSealed - Fully-9.6 VDC-15 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST2-L2-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
16
In Stock
1 : 14,54000 €
Tray
Tray
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max18.8 mALatching, Dual Coil-PC PinSealed - Fully-9.6 VDC-10 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC3V-F
RELAY GEN PURPOSE DPST 8A 3V
Panasonic Electric Works
14
In Stock
1 : 16,79000 €
Tube
Tube
ActiveThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max75 mALatching, Dual Coil-PC PinSealed - Fully-2.4 VDC-10 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DC24V-F
ST1-L2-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
2
In Stock
1 : 16,79000 €
Box
Box
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max10 mALatching, Dual Coil-PC PinSealed - Fully-19.2 VDC-15 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
RELAY GEN PURPOSE DPST 8A 9V
ST1-DC9V
RELAY GEN PURPOSE DPST 8A 9V
Panasonic Electric Works
0
In Stock
50 : 8,40920 €
Tube
Tube
ActiveThrough Hole9VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max25 mANon Latching-PC PinSealed - Fully-7.2 VDC0.9 VDC15 ms10 ms-40°C ~ 60°CSilver AlloyGeneral Purpose
ST1-L2-DCxxV-F
ST2-L2-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
0
In Stock
50 : 9,96800 €
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max10 mALatching, Dual Coil-PC PinSealed - Fully-19.2 VDC-10 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST2-DC3V-F
RELAY GEN PURPOSE DPST 8A 3V
Panasonic Electric Works
0
In Stock
50 : 10,10120 €
Tube
Tube
ActiveThrough Hole3VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max78.9 mANon Latching-PC PinSealed - Fully-2.4 VDC0.3 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DCxxV-F
ST2-DC9V-F
RELAY GEN PURPOSE DPST 8A 9V
Panasonic Electric Works
0
In Stock
50 : 10,23460 €
Box
Box
ActiveThrough Hole9VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max25 mANon Latching-PC PinSealed - Fully-7.2 VDC0.9 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC6V-F
RELAY GEN PURPOSE DPST 8A 6V
Panasonic Electric Works
0
In Stock
50 : 13,43660 €
Box
Box
ActiveThrough Hole6VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max37.5 mALatching, Dual Coil-PC PinSealed - Fully-4.8 VDC-15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC9V-F
RELAY GEN PURPOSE DPST 8A 9V
Panasonic Electric Works
0
In Stock
50 : 13,43660 €
Box
Box
ActiveThrough Hole9VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max25 mALatching, Dual Coil-PC PinSealed - Fully-7.2 VDC-15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
ST1-L2-DCxxV-F
ST1-L2-DC48V-F
RELAY GEN PURPOSE DPST 8A 48V
Panasonic Electric Works
0
In Stock
50 : 16,81000 €
Box
Box
ActiveThrough Hole48VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max4.7 mALatching, Dual Coil-PC PinSealed - Fully-38.4 VDC-15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
ST1-DC5V
ST1-DC5V
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver AlloyGeneral Purpose
ST1-DC12V
ST1-DC12V
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max20 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC15 ms10 ms-40°C ~ 60°CSilver AlloyGeneral Purpose
Showing
of 53

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.