Showing
of 236
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALZ-1C
ALZ11B05W
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
10.242
In Stock
1 : 2,36000 €
Bulk
Bulk
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ11F12
ALZ11F12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
15.476
In Stock
1 : 2,41000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ12F24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
1.781
In Stock
1 : 2,52000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ52xxx
ALZ52F12
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
1.846
In Stock
1 : 2,56000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - FullyClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ11F24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
559
In Stock
1 : 2,56000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ51F12W
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
9.382
In Stock
1 : 2,79000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1C
ALZ11B12W
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
697
In Stock
1 : 2,36000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ52xxx
ALZ52B05
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
2.720
In Stock
1 : 2,38000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max80 mANon Latching-PC PinSealed - FullyClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ11B24W
ALZ11B24W
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
7.187
In Stock
1 : 2,47000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ52xxx
ALZ52B12W
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
7.150
In Stock
1 : 2,75000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - FullyClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1B
ALZ51B24
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
2.797
In Stock
1 : 2,84000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ12F48
RELAY GEN PURPOSE SPDT 16A 48V
Panasonic Electric Works
2.275
In Stock
1 : 3,30000 €
Tube
Tube
ActiveThrough Hole48VDCSPDT (1 Form C)16 A440VAC - Max8.3 mANon Latching-PC PinSealed - FullyClass F33.6 VDC4.8 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1C
ALZ11B24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
663
In Stock
1 : 2,41000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ51F05W
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
400
In Stock
1 : 3,31000 €
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass F3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ12F12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
17.358
In Stock
1 : 2,41000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - FullyClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ52B12T
ALZ52B12T
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
80
In Stock
1 : 3,04000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - FullyClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ52xxx
ALZ51F12TW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
28
In Stock
1 : 3,14000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1B
ALZ51B48
RELAY GEN PURPOSE SPST 16A 48V
Panasonic Electric Works
35
In Stock
1 : 4,14000 €
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)16 A440VAC - Max8.3 mANon Latching-PC PinSealed - Flux ProtectionClass B33.6 VDC4.8 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1B
ALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
100
In Stock
1 : 3,15000 €
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,41000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max80 mANon Latching-PC PinSealed - FullyClass F3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1C
ALZ11B12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,33000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,41000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - FullyClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1C
ALZ11B09
RELAY GEN PURPOSE SPDT 16A 9V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,36000 €
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)16 A440VAC - Max44.4 mANon Latching-PC PinSealed - Flux ProtectionClass B6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ALZ12 Series
ALZ52B24
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,36000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - FullyClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
ALZ-1C
ALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
4.160
In Stock
1 : 2,38000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
Showing
of 236

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.