Power Relays, Over 2 Amps

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G6DN Series
RELAY GEN PURPOSE SPST 5A 5V
Omron Electronics Inc-EMC Div
17.015
In Stock
10.000
Factory
1 : 1,10000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 5V
Omron Electronics Inc-EMC Div
6.129
In Stock
1 : 1,23000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
36 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 12V
Omron Electronics Inc-EMC Div
14.716
In Stock
14.000
Factory
1 : 1,57000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
9.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
11.583
In Stock
1 : 1,76000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
4.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
4.506
In Stock
1 : 1,76000 €
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 12V
Omron Electronics Inc-EMC Div
1.334
In Stock
1 : 1,80000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
16.599
In Stock
2.500
Factory
1 : 2,05000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
2.653
In Stock
1 : 1,51000 €
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
4.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN-1A-CF DC24
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
2.465
In Stock
1 : 1,58000 €
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
-
4.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
2.804
In Stock
1 : 2,03000 €
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
9.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
G6DN-1A-CF DC24
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1.557
In Stock
1 : 1,30000 €
Tray
Tray
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
-
24.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.15 VDC
0.225 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
G6DN-1A-CF DC24
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1.589
In Stock
1 : 2,02000 €
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
-
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
G6DN-1A-CF DC24
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1.662
In Stock
1 : 2,05000 €
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
-
9.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 5A 24V
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
500
Marketplace
70 : 2,05114 €
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
4.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
POWER RELAYS - SLIM PCB POWER RE
POWER RELAYS - SLIM PCB POWER RE
Omron Electronics Inc-EMC Div
500
Marketplace
70 : 2,05114 €
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
4.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
G6DN Series
RELAY GEN PURPOSE SPST 5A 4.5V
Omron Electronics Inc-EMC Div
1
In Stock
1 : 1,06000 €
Tube
Tube
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
24.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.15 VDC
0.225 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
Showing
of 16

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.