Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26.332 In Stock | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
8.850 In Stock | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.15 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
3.604 In Stock | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
21.608 In Stock | 1 : 5,32000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
277 In Stock | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 6.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 12.6 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
948 In Stock | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 12.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : 5,15000 € Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 25 : 4,86440 € Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose |