Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.557 In Stock | 1 : 2,88000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
705 In Stock | 1 : 2,88000 € Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
185 In Stock | 1 : 2,88000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
214 In Stock | 1 : 4,41000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
865 In Stock | 1 : 2,88000 € Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1.394 In Stock | 1 : 4,39000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock 16.335 Marketplace | Obsolete | Bulk Tube | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.3 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock 3.372 Marketplace | Obsolete | Bulk Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock 262 Marketplace | Obsolete | Tube Box | Obsolete | Through Hole | - | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | PC Pin | Sealed - Fully | Class F | - | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock 23.230 Marketplace | Obsolete | Tube Tube | Obsolete | Through Hole | 48VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 33.6 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
2.925 Marketplace | 100 : 1,44360 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 1500VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
3.227 Marketplace | 30 : 3,76367 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 1500VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 4,41000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40° ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1.000 : 2,03273 € Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.3 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | 1.000 : 4,82856 € Tube | Tube | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : 5,55000 € Tube | Tube | Obsolete | Through Hole | 48VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 33.6 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 12.6 VDC | 1.8 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - |