Power Relays, Over 2 Amps

Results: 94
Stocking Options
Environmental Options
Media
Exclude
94Results
Applied FiltersRemove All

Showing
of 94
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J107F1CS1212VDC36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
38.907
In Stock
1 : 0,86000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS1224VDC36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
53.569
In Stock
1 : 0,94000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
12.624
In Stock
1 : 0,96000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
5.567
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
3.154
In Stock
1 : 0,76000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1AS1212VDC36
RELAY GEN PURPOSE SPST 12A 12V
CIT Relay and Switch
1.995
In Stock
1 : 0,84000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1AS1224VDC36
RELAY GEN PURPOSE SPST 12A 24V
CIT Relay and Switch
4.003
In Stock
1 : 0,92000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1AS2024VDC80
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
1.444
In Stock
1 : 0,92000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 3V
CIT Relay and Switch
3.793
In Stock
1 : 0,94000 €
Tube
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
120 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
2.25 VDC
0.3 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS1224VDC45
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
2.628
In Stock
1 : 0,94000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
18.8 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 12A 5V
CIT Relay and Switch
2.265
In Stock
1 : 0,94000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1AS2012VDC80
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
4.214
In Stock
1 : 0,96000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS1524VDC80
RELAY GEN PURPOSE SPDT 15A 24V
CIT Relay and Switch
7.560
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
15 A
380VAC, 110VDC - Max
5700VA, 1650W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 9V
CIT Relay and Switch
401
In Stock
1 : 0,98000 €
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2024VDC80
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
674
In Stock
1 : 1,06000 €
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 3V
CIT Relay and Switch
639
In Stock
1 : 1,06000 €
Tube
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
272.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
2.25 VDC
0.3 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
471
In Stock
1 : 1,06000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
20 A
380VAC, 110VDC - Max
2500VA, 420W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
3.794
In Stock
1 : 1,09000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
3.447
In Stock
1 : 1,09000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 48V
CIT Relay and Switch
1.593
In Stock
1 : 1,12000 €
Tube
Tube
Active
Through Hole
48VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS1212VDC45
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
7.840
In Stock
1 : 0,73000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 12A 3V
CIT Relay and Switch
2.602
In Stock
1 : 0,92000 €
Tube
Tube
Active
Through Hole
3VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
120 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
2.25 VDC
0.3 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 20A 48V
CIT Relay and Switch
997
In Stock
1 : 1,21000 €
Tube
Tube
Active
Through Hole
48VDC
SPST-NO (1 Form A)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 48V
CIT Relay and Switch
991
In Stock
1 : 1,12000 €
Tube
Tube
Active
Through Hole
48VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPST 12A 48V
CIT Relay and Switch
1.499
In Stock
1 : 1,23000 €
Tube
Tube
Active
Through Hole
48VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
Showing
of 94

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.